CABLE CAT5 PATCH YELLOW 2M - A-MCS-80020/Y
| Digi-Key Part Number | AE1168-ND |
1 10 25 50 100 |
4.93000 4.33300 3.88440 3.51100 2.98800 |
Extended Price
4.93 43.33 97.11 175.55 298.80 |
| Manufacturer Part Number | A-MCS-80020/Y | |||
| Description | CABLE CAT5 PATCH YELLOW 2M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A-MCS-80020/Y |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | CAT5 |
| Connector Type | RJ45 Male to Male |
| Overall Length | 2.000 m [Typ] |
| Cable Color | Yellow |
| Feature(s) | Shielded |
| Individual Wire Size | 26 AWG |
| Standard | UL |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A MCS 80020 Y AMCS80020Y AE1168 ND AE1168ND AE1168 |
CABLE CAT5 PATCH YELLOW 2M - A-MCS-80020/Y (AE1168-ND)
Related parts:CABLE CAT5 PATCH YELLOW 2M - A-MCS-80020/Y
Order 'cable cat5 patch yellow 2m - A-MCS-80020/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1168-ND.
CABLE CAT5 PATCH BLUE 2M - A-MCS-80020/B
Order 'cable cat5 patch blue 2m - A-MCS-80020/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1165-ND.
CABLE CAT5 PATCH GREEN 2M - A-MCS-80020/G
Order 'cable cat5 patch green 2m - A-MCS-80020/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1166-ND.
CABLE CAT5 PATCH RED 2M - A-MCS-80020/R
Order 'cable cat5 patch red 2m - A-MCS-80020/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1167-ND.
CABLE CAT5 PATCH YELLOW 2M - A-MCU-80020/Y
Order 'cable cat5 patch yellow 2m - A-MCU-80020/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1183-ND.
CABLE CAT5 PATCH YELLOW 3M - A-MCS-80030/Y
Order 'cable cat5 patch yellow 3m - A-MCS-80030/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1173-ND.
CABLE CAT5 PATCH YELLOW 5M - A-MCS-80050/Y
Order 'cable cat5 patch yellow 5m - A-MCS-80050/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1178-ND.
CABLE CAT5 PATCH BLUE 2M - A-MCU-80020/B
Order 'cable cat5 patch blue 2m - A-MCU-80020/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1180-ND.
CABLE CAT5 PATCH GREEN 2M - A-MCU-80020/G
Order 'cable cat5 patch green 2m - A-MCU-80020/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1181-ND.
CABLE CAT5 PATCH RED 2M - A-MCU-80020/R
Order 'cable cat5 patch red 2m - A-MCU-80020/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1182-ND.
CABLE CAT.5E SHIELDED YELLOW 2M - A-MCSP-80020/Y
Order 'cable cat.5e shielded yellow 2m - A-MCSP-80020/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1241-ND.
CABLE CAT.5E SHIELDED YELLOW 2M - A-MCSP-80020/Y-R
Order 'cable cat.5e shielded yellow 2m - A-MCSP-80020/Y-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9977-ND.
CABLE CAT5 FTP PATCH GREY 2M - A-MCS-80020
Order 'cable cat5 ftp patch grey 2m - A-MCS-80020' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80020-ND.
CABLE CAT5 SFTP PATCH YELLOW 2M - A-MCSS-80020/Y
Order 'cable cat5 sftp patch yellow 2m - A-MCSS-80020/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80020/Y-ND.
CABLE CAT5 PATCH GRAY 3M - A-MCS-80030
Order 'cable cat5 patch gray 3m - A-MCS-80030' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1169-ND.
Send this link via E-Mail
Help With This Screen