CABLE CAT5 PATCH GREEN 2M - A-MCS-80020/G - Cable, Cable Assembly, Wire
| Digi-Key Part Number | AE1166-ND |
1 10 25 50 100 |
4.93000 4.33300 3.88440 3.51100 2.98800 |
Extended Price
4.93 43.33 97.11 175.55 298.80 |
| Manufacturer Part Number | A-MCS-80020/G | |||
| Description | CABLE CAT5 PATCH GREEN 2M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A-MCS-80020/G |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | CAT5 |
| Connector Type | RJ45 Male to Male |
| Overall Length | 2.000 m [Typ] |
| Cable Color | Green |
| Feature(s) | Shielded |
| Individual Wire Size | 26 AWG |
| Standard | UL |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A MCS 80020 G AMCS80020G AE1166 ND AE1166ND AE1166 |
CABLE CAT5 PATCH GREEN 2M - A-MCS-80020/G (AE1166-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:CABLE CAT5 PATCH GREEN 2M - A-MCS-80020/G
Order 'cable cat5 patch green 2m - A-MCS-80020/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1166-ND.
CABLE CAT5 PATCH BLUE 2M - A-MCS-80020/B
Order 'cable cat5 patch blue 2m - A-MCS-80020/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1165-ND.
CABLE CAT5 PATCH RED 2M - A-MCS-80020/R
Order 'cable cat5 patch red 2m - A-MCS-80020/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1167-ND.
CABLE CAT5 PATCH YELLOW 2M - A-MCS-80020/Y
Order 'cable cat5 patch yellow 2m - A-MCS-80020/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1168-ND.
CABLE CAT5 PATCH GREEN 2M - A-MCU-80020/G
Order 'cable cat5 patch green 2m - A-MCU-80020/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1181-ND.
CABLE CAT5 PATCH GREEN 3M - A-MCS-80030/G
Order 'cable cat5 patch green 3m - A-MCS-80030/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1171-ND.
CABLE CAT5 PATCH GREEN 5M - A-MCS-80050/G
Order 'cable cat5 patch green 5m - A-MCS-80050/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1176-ND.
CABLE CAT5 PATCH BLUE 2M - A-MCU-80020/B
Order 'cable cat5 patch blue 2m - A-MCU-80020/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1180-ND.
CABLE CAT5 PATCH RED 2M - A-MCU-80020/R
Order 'cable cat5 patch red 2m - A-MCU-80020/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1182-ND.
CABLE CAT5 PATCH YELLOW 2M - A-MCU-80020/Y
Order 'cable cat5 patch yellow 2m - A-MCU-80020/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1183-ND.
CABLE CAT.5E UNSHIELDED GREEN 2M - A-MCUP-80020/G
Order 'cable cat.5e unshielded green 2m - A-MCUP-80020/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1217-ND.
CABLE CAT.5E SHIELDED GREEN 2M - A-MCSP-80020/G
Order 'cable cat.5e shielded green 2m - A-MCSP-80020/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1242-ND.
CABLE CAT.5E UNSHIELDED GREEN 2M - A-MCUP-80020/G-R
Order 'cable cat.5e unshielded green 2m - A-MCUP-80020/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9957-ND.
CABLE CAT.5E SHIELDED GREEN 2M - A-MCSP-80020/G-R
Order 'cable cat.5e shielded green 2m - A-MCSP-80020/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9982-ND.
CABLE CAT5 FTP PATCH GREY 2M - A-MCS-80020
Order 'cable cat5 ftp patch grey 2m - A-MCS-80020' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80020-ND.
Send this link via E-Mail
Help With This Screen