ADAPTER USB ON SLOTBRACKET - AK674-8 - Cable, Cable Assembly, Wire
| Digi-Key Part Number | AE1162-ND |
1 10 25 50 100 |
7.49000 6.58300 5.90200 5.33460 4.54000 |
Extended Price
7.49 65.83 147.55 266.73 454.00 |
| Manufacturer Part Number | AK674-8 | |||
| Description | ADAPTER USB ON SLOTBRACKET | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AK674-8 |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | USB A Female to Rectangular 5 pos Female |
| Overall Length | 250.000 mm [Typ] |
| Cable Color | Black |
| Feature(s) | Shielded |
| Usage | USB Adapters - Internal/External on Slot Bracket |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK674 8 AK6748 AE1162 ND AE1162ND AE1162 |
AK674-8 Specification Sheet
ADAPTER USB ON SLOTBRACKET - AK674-8 (AE1162-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:ADAPTER USB ON SLOTBRACKET - AK674-8
Order 'adapter usb on slotbracket - AK674-8' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1162-ND.
ADAPTER USB ON SLOTBRACKET - AK674-R
Order 'adapter usb on slotbracket - AK674-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10179-ND.
ADAPTER USB ON SLOTBRACKET - AK674
Order 'adapter usb on slotbracket - AK674' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1161-ND.
ADAPTER USB INT/EXT SLOT BRACKET - AK674-.3
Order 'adapter usb int/ext slot bracket - AK674-.3' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK674-.3-ND.
CONN ADAPTER USB A-A FEMALE - AU-Y1000-A
Order 'conn adapter usb a-a female - AU-Y1000-A' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1080-ND.
ADAPTER USB A FMALE TO B MALE - A-USB-2
Order 'adapter usb a fmale to b male - A-USB-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1159-ND.
ADAPTER USB A MALE TO B FMALE - A-USB-3
Order 'adapter usb a male to b fmale - A-USB-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1160-ND.
ADAPTER USB A FMALE TO B FMALE - A-USB-1
Order 'adapter usb a fmale to b fmale - A-USB-1' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1318-ND.
ADAPTER USB A FMALE TO A FMALE - A-USB-4
Order 'adapter usb a fmale to a fmale - A-USB-4' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1319-ND.
ADAPTER USB A MALE TO A MALE - A-USB-5
Order 'adapter usb a male to a male - A-USB-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1320-ND.
ADAPTER USB B MALE TO B MALE - A-USB-6
Order 'adapter usb b male to b male - A-USB-6' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1321-ND.
ADAPTER USB A FMALE TO B MALE - A-USB-2-R
Order 'adapter usb a fmale to b male - A-USB-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1471-ND.
ADAPTER USB A MALE TO B FMALE - A-USB-3-R
Order 'adapter usb a male to b fmale - A-USB-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1472-ND.
ADAPTER USB A FMALE TO B FMALE - A-USB-1-R
Order 'adapter usb a fmale to b fmale - A-USB-1-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1473-ND.
ADAPTER USB A FMALE TO A FMALE - A-USB-4-R
Order 'adapter usb a fmale to a fmale - A-USB-4-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1474-ND.
Send this link via E-Mail
Help With This Screen