CABLE USB A-B IMAC RED 2M - AK672MS - Cable, Cable Assembly, Wire
| Digi-Key Part Number | AE1149-ND |
1 10 25 50 100 |
4.95000 4.35000 3.90000 3.52500 3.00000 |
Extended Price
4.95 43.50 97.50 176.25 300.00 |
| Manufacturer Part Number | AK672MS | |||
| Description | CABLE USB A-B IMAC RED 2M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AK672MS |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | USB A Male to B Male |
| Overall Length | 2.000 m [Typ] |
| Cable Color | Red |
| Feature(s) | Shielded |
| Standard | UL |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK672MS AK672MS AE1149 ND AE1149ND AE1149 |
AK672MS Specification Sheet
CABLE USB A-B IMAC RED 2M - AK672MS (AE1149-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:CABLE USB A-B IMAC RED 2M - AK672MS
Order 'cable usb a-b imac red 2m - AK672MS' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1149-ND.
CABLE USB A-B IMAC RED 2M - AK672MS-R
Order 'cable usb a-b imac red 2m - AK672MS-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1466-ND.
CABLE USB A-B IMAC BLUE 2M - AK672MB
Order 'cable usb a-b imac blue 2m - AK672MB' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1146-ND.
CABLE USB A-B IMAC PURPLE 2M - AK672MG
Order 'cable usb a-b imac purple 2m - AK672MG' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1147-ND.
CABLE USB A-B IMAC GREEN 2M - AK672ML
Order 'cable usb a-b imac green 2m - AK672ML' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1148-ND.
CABLE USB A-B IMAC ORANGE 2M - AK672MT
Order 'cable usb a-b imac orange 2m - AK672MT' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1150-ND.
CABLE USB A-B IMAC BLUE 2M - AK672MB-R
Order 'cable usb a-b imac blue 2m - AK672MB-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1361-ND.
CABLE USB A-B IMAC PURPLE 2M - AK672MG-R
Order 'cable usb a-b imac purple 2m - AK672MG-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1464-ND.
CABLE USB A-B IMAC GREEN 2M - AK672ML-R
Order 'cable usb a-b imac green 2m - AK672ML-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1465-ND.
CABLE USB A-B IMAC ORANGE 2M - AK672MT-R
Order 'cable usb a-b imac orange 2m - AK672MT-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1467-ND.
CABLE USB 2.0 A-MINI B 2M - 88732-8900
Order 'cable usb 2.0 a-mini b 2m - 88732-8900' online from Digi-Key. Manufactured by Molex - ETC. Digi-Key part number WM17132-ND.
CABLE USB A RCPT BKHEAD-PLUG 2M - 84729-0006
Order 'cable usb a rcpt bkhead-plug 2m - 84729-0006' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM17497-ND.
CABLE CAT6 DBL-SHIELDED RED 2M - A-MCSSP60020/R-R
Order 'cable cat6 dbl-shielded red 2m - A-MCSSP60020/R-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10197-ND.
CABLE CAT6 UNSHIELDED RED 2M - A-MCU60020/R-R
Order 'cable cat6 unshielded red 2m - A-MCU60020/R-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10227-ND.
CABLE USB EXTENSION A-A MALE - AU-Y1001
Order 'cable usb extension a-a male - AU-Y1001' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1081-ND.
Send this link via E-Mail
Help With This Screen