CABLE USB A-B MALE DBL SHIELD 5M - AK672-5
| Digi-Key Part Number | AE1145-ND |
1 10 25 50 100 |
7.26000 6.38000 5.72000 5.17000 4.40000 |
Extended Price
7.26 63.80 143.00 258.50 440.00 |
| Manufacturer Part Number | AK672-5 | |||
| Description | CABLE USB A-B MALE DBL SHIELD 5M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AK672-5 |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Style | - |
| Length | 16.40' (5m) |
| Configuration | A Male to B Male |
| Shielding | Shielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK672 5 AK6725 AE1145 ND AE1145ND AE1145 |
CABLE USB A-B MALE DBL SHIELD 5M - AK672-5 (AE1145-ND)
Related parts:CABLE USB A-B MALE DBL SHIELD 5M - AK672-5
Order 'cable usb a-b male dbl shield 5m - AK672-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1145-ND.
CABLE USB A-B MALE DBL SHIELD 5M - AK672-5-R
Order 'cable usb a-b male dbl shield 5m - AK672-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1461-ND.
CABLE USB A-A MALE DBL SHIELD 5M - AK670-5
Order 'cable usb a-a male dbl shield 5m - AK670-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1142-ND.
CABLE USB B-B MALE DBL SHIELD 5M - AK673-5
Order 'cable usb b-b male dbl shield 5m - AK673-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1152-ND.
CABLE USB A-A MALE DBL SHIELD 5M - AK670-5-R
Order 'cable usb a-a male dbl shield 5m - AK670-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1453-ND.
CABLE USB B-B MALE DBL SHIELD 5M - AK673-5-R
Order 'cable usb b-b male dbl shield 5m - AK673-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK673-5-R-ND.
CABLE USB A-B MALE DBL SHIELD 2M - AK672-2
Order 'cable usb a-b male dbl shield 2m - AK672-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1144-ND.
CABLE USB A-B MALE DBL SHIELD 2M - AK672-2-R
Order 'cable usb a-b male dbl shield 2m - AK672-2-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9932-ND.
CABLE USB A-A MALE DBL SHIELD 2M - AK670-2
Order 'cable usb a-a male dbl shield 2m - AK670-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1141-ND.
CABLE USB B-B MALE DBL SHIELD 2M - AK673-2
Order 'cable usb b-b male dbl shield 2m - AK673-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1151-ND.
CABLE USB B-B MALE DBL SHIELD 2M - AK673-2-R
Order 'cable usb b-b male dbl shield 2m - AK673-2-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1457-ND.
CABLE USB A-A MALE DBL SHIELD 2M - AK670/2-R
Order 'cable usb a-a male dbl shield 2m - AK670/2-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9930-ND.
CABLE USB A-B MALE 5M 2.0 VERS - AK672/2-5
Order 'cable usb a-b male 5m 2.0 vers - AK672/2-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1303-ND.
CABLE USB A-B MALE 5M 2.0 VERS - AK672/2-5-R
Order 'cable usb a-b male 5m 2.0 vers - AK672/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9933-ND.
CABLE USB A-A MALE 5M 2.0 VERS - AK670/2-5
Order 'cable usb a-a male 5m 2.0 vers - AK670/2-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1299-ND.
Send this link via E-Mail
Help With This Screen