Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBM30DTMT-S664
CONN EDGECARD 60POS R/A .156 - GBM30DTMT-S664 - Connectors
| Digi-Key Part Number | GBM30DTMT-S664-ND |
10 |
13.32000 |
Extended Price
133.20 |
| Manufacturer Part Number | GBM30DTMT-S664 | |||
| Description | CONN EDGECARD 60POS R/A .156 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBM30DTMT-S664 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.125" (3.18mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBM30DTMT S664 GBM30DTMTS664 |
GBM30DTMT-S664 Specification Sheet
CONN EDGECARD 60POS R/A .156 - GBM30DTMT-S664 (GBM30DTMT-S664-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBM30DTMT-S664Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBM30DTMT-S664
Order 'conn edgecard 60pos r/a .156 - GBM30DTMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBM30DTMT-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM30DTBD-S664
Order 'conn edgecard 60pos r/a .156 - ABM30DTBD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTBD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM30DTBN-S664
Order 'conn edgecard 60pos r/a .156 - ABM30DTBN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTBN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM30DTBT-S664
Order 'conn edgecard 60pos r/a .156 - ABM30DTBT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTBT-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM30DTMD-S664
Order 'conn edgecard 60pos r/a .156 - ABM30DTMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTMD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM30DTMN-S664
Order 'conn edgecard 60pos r/a .156 - ABM30DTMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTMN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM30DTMT-S664
Order 'conn edgecard 60pos r/a .156 - ABM30DTMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTMT-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM30DTBD-S664
Order 'conn edgecard 60pos r/a .156 - ACM30DTBD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM30DTBD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACM30DTBN-S664
Order 'conn edgecard 60pos r/a .156 - ACM30DTBN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM30DTBN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM30DTBT-S664
Order 'conn edgecard 60pos r/a .156 - ACM30DTBT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM30DTBT-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM30DTMD-S664
Order 'conn edgecard 60pos r/a .156 - ACM30DTMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM30DTMD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACM30DTMN-S664
Order 'conn edgecard 60pos r/a .156 - ACM30DTMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM30DTMN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM30DTMT-S664
Order 'conn edgecard 60pos r/a .156 - ACM30DTMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM30DTMT-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AGM30DTBD-S664
Order 'conn edgecard 60pos r/a .156 - AGM30DTBD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM30DTBD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AGM30DTBN-S664
Order 'conn edgecard 60pos r/a .156 - AGM30DTBN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM30DTBN-S664-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBM30DTMT-S664
Send this link via E-Mail
Help With This Screen
