CABLE IEEE1394 6POS-4POS 5.0M - AK-1394-504 - Cable Assemblies
| Digi-Key Part Number | AE1132-ND |
1 10 25 50 100 |
24.63000 22.72600 21.14000 19.55460 17.54620 |
Extended Price
24.63 227.26 528.50 977.73 1754.62 |
| Manufacturer Part Number | AK-1394-504 | |||
| Description | CABLE IEEE1394 6POS-4POS 5.0M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AK-1394-504 |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Color | Black |
| Connector Type | Plug, 6 pos, Standard to Plug, 4 pos, Standard |
| Features | - |
| Length | 16.4' (5.0m) |
| Series | AK-1394 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK 1394 504 AK1394504 AE1132 ND AE1132ND AE1132 |
AK-1394-504 Specification Sheet
CABLE IEEE1394 6POS-4POS 5.0M - AK-1394-504 (AE1132-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE IEEE1394 6POS-4POS 5.0M - AK-1394-504
Order 'cable ieee1394 6pos-4pos 5.0m - AK-1394-504' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1132-ND.
CABLE IEEE1394 6POS-4POS 5.0M - AK-1394-504-R
Order 'cable ieee1394 6pos-4pos 5.0m - AK-1394-504-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1437-ND.
CABLE IEEE1394 6POS-4POS 1.8M - AK-1394-184
Order 'cable ieee1394 6pos-4pos 1.8m - AK-1394-184' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1126-ND.
CABLE IEEE1394 6POS-4POS 3.0M - AK-1394-304
Order 'cable ieee1394 6pos-4pos 3.0m - AK-1394-304' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1129-ND.
CABLE IEEE1394 6POS-4POS 1.8M - AK-1394-184-R
Order 'cable ieee1394 6pos-4pos 1.8m - AK-1394-184-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1435-ND.
CABLE IEEE1394 6POS-4POS 3.0M - AK1394-304-R
Order 'cable ieee1394 6pos-4pos 3.0m - AK1394-304-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1436-ND.
CABLE IEEE1394 6POS-6POS 1.8M - AK-1394-18
Order 'cable ieee1394 6pos-6pos 1.8m - AK-1394-18' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1125-ND.
CABLE IEEE1394 6POS-6POS 3.0M - AK-1394-30
Order 'cable ieee1394 6pos-6pos 3.0m - AK-1394-30' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1128-ND.
CABLE IEEE1394 6POS-6POS 5.0M - AK-1394-50
Order 'cable ieee1394 6pos-6pos 5.0m - AK-1394-50' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1131-ND.
CABLE IEEE1394 6POS-6POS 5.0M - AK-1394-50-R
Order 'cable ieee1394 6pos-6pos 5.0m - AK-1394-50-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1434-ND.
CABLE IEEE1394 6POS-6POS 1.8M - AK-1394-18-R
Order 'cable ieee1394 6pos-6pos 1.8m - AK-1394-18-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1432-ND.
CABLE IEEE1394 6POS-6POS 3.0M - AK-1394-30-R
Order 'cable ieee1394 6pos-6pos 3.0m - AK-1394-30-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1433-ND.
CABLE IEEE1394 FIREWIRE 4POS 6' - F009-006-R
Order 'cable ieee1394 firewire 4pos 6' - F009-006-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number F009-006-R-ND.
CABLE IP68 6POS-4POS FIREWIRE 2M - PX0851/2M00
Order 'cable ip68 6pos-4pos firewire 2m - PX0851/2M00' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1285-ND.
CABLE IP68 6POS-4POS FIREWIRE 4M - PX0851/4M00
Order 'cable ip68 6pos-4pos firewire 4m - PX0851/4M00' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1286-ND.
Send this link via E-Mail
Help With This Screen