CABLE EXTENSION IEEE1284 3M - AK737-3
| Digi-Key Part Number | AE1113-ND |
1 10 25 50 100 |
13.93000 12.23800 10.97200 9.91700 8.44000 |
Extended Price
13.93 122.38 274.30 495.85 844.00 |
| Manufacturer Part Number | AK737-3 | |||
| Description | CABLE EXTENSION IEEE1284 3M | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AK737-3 |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| 1st Connector | Male Pin Plug |
| 2nd Connector | Male Pin Plug |
| Color | Beige, Individual (Round) |
| Length | 9.84' (3.00m) |
| Number of Positions | 25 |
| Shielding | Shielded |
| Usage | IEEE 1284 Bidirectional |
| Contact Finish | - |
| Type | DB25 |
| Contact Finish Thickness | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK737 3 AK7373 AE1113 ND AE1113ND AE1113 |
CABLE EXTENSION IEEE1284 3M - AK737-3 (AE1113-ND)
Related parts :CABLE EXTENSION IEEE1284 3M - AK737-3
Order 'cable extension ieee1284 3m - AK737-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1113-ND.
CABLE EXTENSION IEEE1284 3M - AK737-3-R
Order 'cable extension ieee1284 3m - AK737-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1376-ND.
CABLE CONNECTION IEEE1284 3M - AK734-3
Order 'cable connection ieee1284 3m - AK734-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1109-ND.
CABLE CONNECTION IEEE1284 3M - AK734-3-R
Order 'cable connection ieee1284 3m - AK734-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1374-ND.
CABLE DB25M-DB25M 3M - AK162-3
Order 'cable db25m-db25m 3m - AK162-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1011-ND.
CABLE DB25M-DB25F 3M - AK166-3
Order 'cable db25m-db25f 3m - AK166-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1013-ND.
CABLE DB25F-DB25F 3M - AK170-3
Order 'cable db25f-db25f 3m - AK170-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1015-ND.
CABLE DB9F-DB9F 3M - AK182-3
Order 'cable db9f-db9f 3m - AK182-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1017-ND.
CABLE DB9M-DB9M 3M - AK174-3
Order 'cable db9m-db9m 3m - AK174-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1019-ND.
CABLE DB9M-DB9F 3M - AK178-3
Order 'cable db9m-db9f 3m - AK178-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1021-ND.
CABLE PRINTER SERIAL 3M - AK150-3
Order 'cable printer serial 3m - AK150-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1103-ND.
CABLE EXTENSION IEEE1284 1.8M - AK736-1.8
Order 'cable extension ieee1284 1.8m - AK736-1.8' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1112-ND.
CABLE EXTENSION IEEE1284 5M - AK738-5
Order 'cable extension ieee1284 5m - AK738-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1114-ND.
CABLE PRINTER SERIAL 3M - AK150-3-R
Order 'cable printer serial 3m - AK150-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1370-ND.
CABLE EXTENSION IEEE1284 5M - AK738-5-R
Order 'cable extension ieee1284 5m - AK738-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1377-ND.
Send this link via E-Mail
Help With This Screen