CABLE CONNECTION IEEE1284 5M - AK735-5 - Cable Assemblies
| Digi-Key Part Number | AE1110-ND |
|
|
Extended Price
|
| Manufacturer Part Number | AK735-5 | |||
| Description | CABLE CONNECTION IEEE1284 5M | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AK735-5 |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| 1st Connector | Receptacle, Female Sockets |
| 2nd Connector | Plug, Male Pins |
| Color | Beige, Individual (Round) |
| Length | 16.4' (5.0m) |
| Number of Positions | 25 |
| Shielding | Shielded |
| Usage | IEEE 1284 Bidirectional |
| Contact Finish | - |
| Type | DB25 |
| Contact Finish Thickness | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK735 5 AK7355 AE1110 ND AE1110ND AE1110 |
AK735-5 Specification Sheet
CABLE CONNECTION IEEE1284 5M - AK735-5 (AE1110-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE CONNECTION IEEE1284 5M - AK735-5
Order 'cable connection ieee1284 5m - AK735-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1110-ND.
CABLE CONNECTION IEEE1284 5M - AK735-5-R
Order 'cable connection ieee1284 5m - AK735-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1375-ND.
CABLE PRINTER IEEE1284 5M - AK713-5-R
Order 'cable printer ieee1284 5m - AK713-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1373-ND.
CABLE EXTENSION IEEE1284 5M - AK738-5-R
Order 'cable extension ieee1284 5m - AK738-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1377-ND.
CABLE PRINTER PARALLEL 5M - AK103-5-R
Order 'cable printer parallel 5m - AK103-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9857-ND.
CABLE CAT6 DBL-SHIELDED BLUE 5M - A-MCSSP60050/B-R
Order 'cable cat6 dbl-shielded blue 5m - A-MCSSP60050/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10205-ND.
CABLE CAT6 DBL-SHIELDED GREEN 5M - A-MCSSP60050/G-R
Order 'cable cat6 dbl-shielded green 5m - A-MCSSP60050/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10206-ND.
CABLE CAT6 DBL-SHIELDED RED 5M - A-MCSSP60050/R-R
Order 'cable cat6 dbl-shielded red 5m - A-MCSSP60050/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10207-ND.
CABLE CAT6 DBL-SHIELDED YEL 5M - A-MCSSP60050/Y-R
Order 'cable cat6 dbl-shielded yel 5m - A-MCSSP60050/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10208-ND.
CABLE CAT6 DBL-SHIELDED GRAY 5M - A-MCSSP60050-R
Order 'cable cat6 dbl-shielded gray 5m - A-MCSSP60050-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10209-ND.
CABLE CAT6 UNSHIELDED BLUE 5M - A-MCU60050/B-R
Order 'cable cat6 unshielded blue 5m - A-MCU60050/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10235-ND.
CABLE CAT6 UNSHIELDED GREEN 5M - A-MCU60050/G-R
Order 'cable cat6 unshielded green 5m - A-MCU60050/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10236-ND.
CABLE CAT6 UNSHIELDED RED 5M - A-MCU60050/R-R
Order 'cable cat6 unshielded red 5m - A-MCU60050/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10237-ND.
CABLE CAT6 UNSHIELDED YEL 5M - A-MCU60050/Y-R
Order 'cable cat6 unshielded yel 5m - A-MCU60050/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10238-ND.
CABLE CAT6 UNSHIELDED GRAY 5M - A-MCU60050-R
Order 'cable cat6 unshielded gray 5m - A-MCU60050-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10239-ND.
Send this link via E-Mail
Help With This Screen
