Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBM28DSEH-S243

CONN EDGECARD 56POS .156 EYELET - GBM28DSEH-S243 - Connectors

Digi-Key Part Number GBM28DSEH-S243-ND
Price Break
10
Unit Price
7.53000
Extended Price
75.30
Manufacturer Part NumberGBM28DSEH-S243
DescriptionCONN EDGECARD 56POS .156 EYELET
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBM28DSEH-S243
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBM28DSEH-S243
Technical/Catalog InformationGBM28DSEH-S243
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypePanel Mount, Solder Eyelet
FeaturesFlange
Number of Positions 56
Number of Rows1
Pitch0.156" (3.96mm)
PackagingTray
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GBM28DSEH S243
GBM28DSEHS243

GBM28DSEH-S243 Specification Sheet

Image of CONN EDGECARD 56POS .156 EYELET - GBM28DSEH-S243

CONN EDGECARD 56POS .156 EYELET - GBM28DSEH-S243 (GBM28DSEH-S243-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBM28DSEH-S243
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBM28DSEH-S243
 Order 'conn edgecard 56pos .156 eyelet - GBM28DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBM28DSEH-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM28DSEF-S243
 Order 'conn edgecard 56pos .156 eyelet - ABM28DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DSEF-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM28DSEH-S243
 Order 'conn edgecard 56pos .156 eyelet - ABM28DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DSEH-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM28DSEI-S243
 Order 'conn edgecard 56pos .156 eyelet - ABM28DSEI-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DSEI-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM28DSEN-S243
 Order 'conn edgecard 56pos .156 eyelet - ABM28DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DSEN-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM28DSEP-S243
 Order 'conn edgecard 56pos .156 eyelet - ABM28DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DSEP-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM28DSES-S243
 Order 'conn edgecard 56pos .156 eyelet - ABM28DSES-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DSES-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM28DSEF-S243
 Order 'conn edgecard 56pos .156 eyelet - ACM28DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DSEF-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM28DSEH-S243
 Order 'conn edgecard 56pos .156 eyelet - ACM28DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DSEH-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM28DSEI-S243
 Order 'conn edgecard 56pos .156 eyelet - ACM28DSEI-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DSEI-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACM28DSEN-S243
 Order 'conn edgecard 56pos .156 eyelet - ACM28DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DSEN-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM28DSEP-S243
 Order 'conn edgecard 56pos .156 eyelet - ACM28DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DSEP-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM28DSES-S243
 Order 'conn edgecard 56pos .156 eyelet - ACM28DSES-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DSES-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMM28DSEF-S243
 Order 'conn edgecard 56pos .156 eyelet - AMM28DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM28DSEF-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMM28DSEH-S243
 Order 'conn edgecard 56pos .156 eyelet - AMM28DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM28DSEH-S243-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBM28DSEH-S243
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 56POS .156 EYELET - GBM28DSEH-S243
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 56POS .156 EYELET - GBM28DSEH Next: CONN EDGECARD 56POS .156 EYELET - GBM28DSEI
CONN EDGECARD 56POS .156 EYELET - GBM28DSEH-S243