Keywords:





CONN EDGECARD 56POS .156 EYELET - GBM28DSEF-S243 - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBM28DSEF-S243

Digi-Key Part Number GBM28DSEF-S243-ND
Price Break
10
Unit Price
9.16500
Extended Price
91.65
Manufacturer Part NumberGBM28DSEF-S243
DescriptionCONN EDGECARD 56POS .156 EYELET
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBM28DSEF-S243
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBM28DSEF-S243
Technical/Catalog InformationGBM28DSEF-S243
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypePanel Mount, Solder Eyelet
FeaturesFlange
Number of Positions 56
Number of Rows1
Pitch0.156" (3.96mm)
PackagingTray
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GBM28DSEF S243
GBM28DSEFS243

GBM28DSEF-S243 Specification Sheet

Image of CONN EDGECARD 56POS .156 EYELET - GBM28DSEF-S243

CONN EDGECARD 56POS .156 EYELET - GBM28DSEF-S243 (GBM28DSEF-S243-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBM28DSEF-S243
CONN EDGECARD 56POS .156 EYELET - GBM28DSEF-S243
 Order 'conn edgecard 56pos .156 eyelet - GBM28DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBM28DSEF-S243-ND.
CONN EDGECARD 56POS .156 EYELET - ABM28DSEF-S243
 Order 'conn edgecard 56pos .156 eyelet - ABM28DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DSEF-S243-ND.
CONN EDGECARD 56POS .156 EYELET - ABM28DSEH-S243
 Order 'conn edgecard 56pos .156 eyelet - ABM28DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DSEH-S243-ND.
CONN EDGECARD 56POS .156 EYELET - ABM28DSEI-S243
 Order 'conn edgecard 56pos .156 eyelet - ABM28DSEI-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DSEI-S243-ND.
CONN EDGECARD 56POS .156 EYELET - ABM28DSEN-S243
 Order 'conn edgecard 56pos .156 eyelet - ABM28DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DSEN-S243-ND.
CONN EDGECARD 56POS .156 EYELET - ABM28DSEP-S243
 Order 'conn edgecard 56pos .156 eyelet - ABM28DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DSEP-S243-ND.
CONN EDGECARD 56POS .156 EYELET - ABM28DSES-S243
 Order 'conn edgecard 56pos .156 eyelet - ABM28DSES-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DSES-S243-ND.
CONN EDGECARD 56POS .156 EYELET - ACM28DSEF-S243
 Order 'conn edgecard 56pos .156 eyelet - ACM28DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DSEF-S243-ND.
CONN EDGECARD 56POS .156 EYELET - ACM28DSEH-S243
 Order 'conn edgecard 56pos .156 eyelet - ACM28DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DSEH-S243-ND.
CONN EDGECARD 56POS .156 EYELET - ACM28DSEI-S243
 Order 'conn edgecard 56pos .156 eyelet - ACM28DSEI-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DSEI-S243-ND.
CONN EDGECARD 56POS .156 EYELET - ACM28DSEN-S243
 Order 'conn edgecard 56pos .156 eyelet - ACM28DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DSEN-S243-ND.
CONN EDGECARD 56POS .156 EYELET - ACM28DSEP-S243
 Order 'conn edgecard 56pos .156 eyelet - ACM28DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DSEP-S243-ND.
CONN EDGECARD 56POS .156 EYELET - ACM28DSES-S243
 Order 'conn edgecard 56pos .156 eyelet - ACM28DSES-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DSES-S243-ND.
CONN EDGECARD 56POS .156 EYELET - AMM28DSEF-S243
 Order 'conn edgecard 56pos .156 eyelet - AMM28DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM28DSEF-S243-ND.
CONN EDGECARD 56POS .156 EYELET - AMM28DSEH-S243
 Order 'conn edgecard 56pos .156 eyelet - AMM28DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM28DSEH-S243-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBM28DSEF-S243
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 56POS .156 EYELET - GBM28DSEF-S243
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 56POS .156 EYELET - GBM28DSEF Next: CONN EDGECARD 56POS .156 EYELET - GBM28DSEH
CONN EDGECARD 56POS .156 EYELET - GBM28DSEF-S243