CABLE PRINTER SERIAL 3M - AK150-3
| Digi-Key Part Number | AE1103-ND |
1 10 25 50 100 |
3.27000 2.87100 2.57400 2.32660 1.98000 |
Extended Price
3.27 28.71 64.35 116.33 198.00 |
| Manufacturer Part Number | AK150-3 | |||
| Description | CABLE PRINTER SERIAL 3M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AK150-3 |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| 1st Connector | Female Socket Receptacle |
| 2nd Connector | Male Pin Plug |
| Color | Beige, Individual (Round) |
| Length | 9.84' (3.00m) |
| Number of Positions | 9, 25 |
| Shielding | Shielded |
| Usage | Printer Cable - Serial |
| Contact Finish | - |
| Type | DB09, DB25 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK150 3 AK1503 AE1103 ND AE1103ND AE1103 |
CABLE PRINTER SERIAL 3M - AK150-3 (AE1103-ND)
Related parts:CABLE PRINTER SERIAL 3M - AK150-3
Order 'cable printer serial 3m - AK150-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1103-ND.
CABLE PRINTER SERIAL 3M - AK150-3-R
Order 'cable printer serial 3m - AK150-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1370-ND.
CABLE DB25M-DB25M 3M - AK162-3
Order 'cable db25m-db25m 3m - AK162-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1011-ND.
CABLE DB25M-DB25F 3M - AK166-3
Order 'cable db25m-db25f 3m - AK166-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1013-ND.
CABLE DB25F-DB25F 3M - AK170-3
Order 'cable db25f-db25f 3m - AK170-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1015-ND.
CABLE DB9F-DB9F 3M - AK182-3
Order 'cable db9f-db9f 3m - AK182-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1017-ND.
CABLE DB9M-DB9M 3M - AK174-3
Order 'cable db9m-db9m 3m - AK174-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1019-ND.
CABLE DB9M-DB9F 3M - AK178-3
Order 'cable db9m-db9f 3m - AK178-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1021-ND.
CABLE CONNECTION IEEE1284 3M - AK734-3
Order 'cable connection ieee1284 3m - AK734-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1109-ND.
CABLE EXTENSION IEEE1284 3M - AK737-3
Order 'cable extension ieee1284 3m - AK737-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1113-ND.
CABLE CONNECTION IEEE1284 3M - AK734-3-R
Order 'cable connection ieee1284 3m - AK734-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1374-ND.
CABLE EXTENSION IEEE1284 3M - AK737-3-R
Order 'cable extension ieee1284 3m - AK737-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1376-ND.
CABLE DB25M-DB25M 3M - AK162-3-R
Order 'cable db25m-db25m 3m - AK162-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9864-ND.
CABLE DB25M-DB25F 3M - AK166-3-R
Order 'cable db25m-db25f 3m - AK166-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9866-ND.
CABLE DB25F-DB25F 3M - AK170-3-R
Order 'cable db25f-db25f 3m - AK170-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9868-ND.
Send this link via E-Mail
Help With This Screen