CABLE PRINTER PARALLEL 5M - AK103-5
| Digi-Key Part Number | AE1099-ND |
80 |
5.02900 |
Extended Price
402.32 |
| Manufacturer Part Number | AK103-5 | |||
| Description | CABLE PRINTER PARALLEL 5M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AK103-5 |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | D-Sub 25 pos Male to Parallel Interface 36 pos Male |
| Overall Length | 5.000 m [Typ] |
| Cable Color | Beige |
| Feature(s) | Shielded |
| Usage | Serial Printer Cable, IBM PC & Compatibles |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK103 5 AK1035 AE1099 ND AE1099ND AE1099 |
CABLE PRINTER PARALLEL 5M - AK103-5 (AE1099-ND)
Related parts:CABLE PRINTER PARALLEL 5M - AK103-5
Order 'cable printer parallel 5m - AK103-5' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1099-ND.
CABLE PRINTER PARALLEL 5M - AK103-5-R
Order 'cable printer parallel 5m - AK103-5-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9857-ND.
CABLE PRINTER PARALLEL 5M - AK158-5
Order 'cable printer parallel 5m - AK158-5' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK158-5-ND.
CABLE PRINTER IEEE1284 5M - AK713-5
Order 'cable printer ieee1284 5m - AK713-5' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1107-ND.
CABLE PRINTER IEEE1284 5M - AK713-5-R
Order 'cable printer ieee1284 5m - AK713-5-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1373-ND.
CABLE PRINTER PARALLEL 7M - AK104-7
Order 'cable printer parallel 7m - AK104-7' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1100-ND.
CABLE PRINTER PARALLEL 2M - AK108-2
Order 'cable printer parallel 2m - AK108-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1101-ND.
CABLE PRINTER PARALLEL 3M - AK127-3
Order 'cable printer parallel 3m - AK127-3' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1102-ND.
CABLE PRINTER PARALLEL 7M - AK159-7
Order 'cable printer parallel 7m - AK159-7' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1104-ND.
CABLE CONNECTION IEEE1284 5M - AK735-5
Order 'cable connection ieee1284 5m - AK735-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1110-ND.
CABLE EXTENSION IEEE1284 5M - AK738-5
Order 'cable extension ieee1284 5m - AK738-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1114-ND.
CABLE PRINTER PARALLEL 3M - AK127-3-R
Order 'cable printer parallel 3m - AK127-3-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1368-ND.
CABLE CONNECTION IEEE1284 5M - AK735-5-R
Order 'cable connection ieee1284 5m - AK735-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1375-ND.
CABLE EXTENSION IEEE1284 5M - AK738-5-R
Order 'cable extension ieee1284 5m - AK738-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1377-ND.
CABLE PRINTER PARALLEL 7M - AK104-7-R
Order 'cable printer parallel 7m - AK104-7-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9853-ND.
Send this link via E-Mail
Help With This Screen