CABLE MOLDED CAT5 RJ45 2M - A-MCS-80020-MPGRAY
| Digi-Key Part Number | AE1098-ND |
1 10 25 50 100 |
6.73000 5.91600 5.30400 4.79400 4.08000 |
Extended Price
6.73 59.16 132.60 239.70 408.00 |
| Manufacturer Part Number | A-MCS-80020-MPGRAY | |||
| Description | CABLE MOLDED CAT5 RJ45 2M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A-MCS-80020-MPGRAY |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | CAT5 |
| Connector Type | RJ45 Male to Male |
| Overall Length | 2.000 m [Typ] |
| Cable Color | Gray |
| Feature(s) | Foil Shield |
| Usage | Patch Cable |
| Individual Wire Size | 26 AWG |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A MCS 80020 MPGRAY AMCS80020MPGRAY AE1098 ND AE1098ND AE1098 |
CABLE MOLDED CAT5 RJ45 2M - A-MCS-80020-MPGRAY (AE1098-ND)
Related parts:CABLE MOLDED CAT5 RJ45 2M - A-MCS-80020-MPGRAY
Order 'cable molded cat5 rj45 2m - A-MCS-80020-MPGRAY' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1098-ND.
CABLE MOLDED CAT5 RJ45 2M - A-MCU-80020-MPGRAY
Order 'cable molded cat5 rj45 2m - A-MCU-80020-MPGRAY' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1095-ND.
CABLE ASSY CAT5 RJ45 2M - A-MCS-80020-APGRAY
Order 'cable assy cat5 rj45 2m - A-MCS-80020-APGRAY' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1092-ND.
CABLE MOLDED CAT5 RJ45 .5M - A-MCS-80005-MPGRAY
Order 'cable molded cat5 rj45 .5m - A-MCS-80005-MPGRAY' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1096-ND.
CABLE MOLDED CAT5 RJ45 1M - A-MCS-80010-MPGRAY
Order 'cable molded cat5 rj45 1m - A-MCS-80010-MPGRAY' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1097-ND.
CABLE ASSY CAT5 RJ45 2M - A-MCU-80020-APGRAY
Order 'cable assy cat5 rj45 2m - A-MCU-80020-APGRAY' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1089-ND.
CABLE MOLDED CAT5 RJ45 .5M - A-MCU-80005-MPGRAY
Order 'cable molded cat5 rj45 .5m - A-MCU-80005-MPGRAY' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1093-ND.
CABLE MOLDED CAT5 RJ45 1M - A-MCU-80010-MPGRAY
Order 'cable molded cat5 rj45 1m - A-MCU-80010-MPGRAY' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1094-ND.
CABLE ASSY CAT5 RJ45 .5M - A-MCS-80005-APGRAY
Order 'cable assy cat5 rj45 .5m - A-MCS-80005-APGRAY' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1090-ND.
CABLE ASSY CAT5 RJ45 1M - A-MCS-80010-APGRAY
Order 'cable assy cat5 rj45 1m - A-MCS-80010-APGRAY' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1091-ND.
CABLE CAT5 PATCH BLUE 2M - A-MCS-80020/B
Order 'cable cat5 patch blue 2m - A-MCS-80020/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1165-ND.
CABLE CAT5 PATCH GREEN 2M - A-MCS-80020/G
Order 'cable cat5 patch green 2m - A-MCS-80020/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1166-ND.
CABLE CAT5 PATCH RED 2M - A-MCS-80020/R
Order 'cable cat5 patch red 2m - A-MCS-80020/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1167-ND.
CABLE CAT5 PATCH YELLOW 2M - A-MCS-80020/Y
Order 'cable cat5 patch yellow 2m - A-MCS-80020/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1168-ND.
CABLE CAT5 FTP PATCH GREY 2M - A-MCS-80020
Order 'cable cat5 ftp patch grey 2m - A-MCS-80020' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80020-ND.
Send this link via E-Mail
Help With This Screen