CABLE MOLDED CAT5 RJ45 1M - A-MCU-80010-MPGRAY
| Digi-Key Part Number | AE1094-ND |
1 10 25 50 100 |
3.00000 2.63900 2.36600 2.13860 1.82000 |
Extended Price
3.00 26.39 59.15 106.93 182.00 |
| Manufacturer Part Number | A-MCU-80010-MPGRAY | |||
| Description | CABLE MOLDED CAT5 RJ45 1M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A-MCU-80010-MPGRAY |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | CAT5 |
| Connector Type | RJ45 Male to Male |
| Overall Length | 1.000 m [Typ] |
| Cable Color | Gray |
| Usage | Patch Cable |
| Individual Wire Size | 24 AWG |
| Standard | IEC |
| Standard | TIA |
| Standard | UL |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A MCU 80010 MPGRAY AMCU80010MPGRAY AE1094 ND AE1094ND AE1094 |
CABLE MOLDED CAT5 RJ45 1M - A-MCU-80010-MPGRAY (AE1094-ND)
Related parts:CABLE MOLDED CAT5 RJ45 1M - A-MCU-80010-MPGRAY
Order 'cable molded cat5 rj45 1m - A-MCU-80010-MPGRAY' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1094-ND.
CABLE MOLDED CAT5 RJ45 1M - A-MCS-80010-MPGRAY
Order 'cable molded cat5 rj45 1m - A-MCS-80010-MPGRAY' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1097-ND.
CABLE ASSY CAT5 RJ45 1M - A-MCU-80010-APGRAY
Order 'cable assy cat5 rj45 1m - A-MCU-80010-APGRAY' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1088-ND.
CABLE MOLDED CAT5 RJ45 .5M - A-MCU-80005-MPGRAY
Order 'cable molded cat5 rj45 .5m - A-MCU-80005-MPGRAY' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1093-ND.
CABLE MOLDED CAT5 RJ45 2M - A-MCU-80020-MPGRAY
Order 'cable molded cat5 rj45 2m - A-MCU-80020-MPGRAY' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1095-ND.
CABLE ASSY CAT5 RJ45 1M - A-MCS-80010-APGRAY
Order 'cable assy cat5 rj45 1m - A-MCS-80010-APGRAY' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1091-ND.
CABLE MOLDED CAT5 RJ45 .5M - A-MCS-80005-MPGRAY
Order 'cable molded cat5 rj45 .5m - A-MCS-80005-MPGRAY' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1096-ND.
CABLE MOLDED CAT5 RJ45 2M - A-MCS-80020-MPGRAY
Order 'cable molded cat5 rj45 2m - A-MCS-80020-MPGRAY' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1098-ND.
CABLE ASSY CAT5 RJ45 .5M - A-MCU-80005-APGRAY
Order 'cable assy cat5 rj45 .5m - A-MCU-80005-APGRAY' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1087-ND.
CABLE ASSY CAT5 RJ45 2M - A-MCU-80020-APGRAY
Order 'cable assy cat5 rj45 2m - A-MCU-80020-APGRAY' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1089-ND.
CABLE CAT5 UTP PATCH BLUE 1M - A-MCU-80010/B
Order 'cable cat5 utp patch blue 1m - A-MCU-80010/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCU-80010/B-ND.
CABLE CAT5 UTP PATCH GREEN 1M - A-MCU-80010/G
Order 'cable cat5 utp patch green 1m - A-MCU-80010/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCU-80010/G-ND.
CABLE CAT5 UTP PATCH GREY 1M - A-MCU-80010
Order 'cable cat5 utp patch grey 1m - A-MCU-80010' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCU-80010-ND.
CABLE CAT5 UTP PATCH RED 1M - A-MCU-80010/R
Order 'cable cat5 utp patch red 1m - A-MCU-80010/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCU-80010/R-ND.
CABLE CAT5 UTP PATCH YELLOW 1M - A-MCU-80010/Y
Order 'cable cat5 utp patch yellow 1m - A-MCU-80010/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCU-80010/Y-ND.
Send this link via E-Mail
Help With This Screen