CABLE ASSY CAT5 RJ45 .5M - A-MCS-80005-APGRAY
| Digi-Key Part Number | AE1090-ND |
1 10 25 50 100 |
4.39000 3.85700 3.45800 3.12560 2.66000 |
Extended Price
4.39 38.57 86.45 156.28 266.00 |
| Manufacturer Part Number | A-MCS-80005-APGRAY | |||
| Description | CABLE ASSY CAT5 RJ45 .5M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A-MCS-80005-APGRAY |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Color | Gray |
| Features | Patch Cable |
| Length | 1.64' (500mm) |
| Number of Positions/Contacts | 8p8c (RJ45) |
| Style | CAT5 |
| Series | - |
| Connector Type | Plug to Plug |
| Shielding | Shielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A MCS 80005 APGRAY AMCS80005APGRAY AE1090 ND AE1090ND AE1090 |
CABLE ASSY CAT5 RJ45 .5M - A-MCS-80005-APGRAY (AE1090-ND)
Related parts:CABLE ASSY CAT5 RJ45 .5M - A-MCS-80005-APGRAY
Order 'cable assy cat5 rj45 .5m - A-MCS-80005-APGRAY' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1090-ND.
CABLE ASSY CAT5 RJ45 .5M - A-MCU-80005-APGRAY
Order 'cable assy cat5 rj45 .5m - A-MCU-80005-APGRAY' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1087-ND.
CABLE ASSY CAT5 RJ45 1M - A-MCS-80010-APGRAY
Order 'cable assy cat5 rj45 1m - A-MCS-80010-APGRAY' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1091-ND.
CABLE ASSY CAT5 RJ45 2M - A-MCS-80020-APGRAY
Order 'cable assy cat5 rj45 2m - A-MCS-80020-APGRAY' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1092-ND.
CABLE MOLDED CAT5 RJ45 .5M - A-MCS-80005-MPGRAY
Order 'cable molded cat5 rj45 .5m - A-MCS-80005-MPGRAY' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1096-ND.
CABLE ASSY CAT5 RJ45 1M - A-MCU-80010-APGRAY
Order 'cable assy cat5 rj45 1m - A-MCU-80010-APGRAY' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1088-ND.
CABLE ASSY CAT5 RJ45 2M - A-MCU-80020-APGRAY
Order 'cable assy cat5 rj45 2m - A-MCU-80020-APGRAY' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1089-ND.
CABLE MOLDED CAT5 RJ45 .5M - A-MCU-80005-MPGRAY
Order 'cable molded cat5 rj45 .5m - A-MCU-80005-MPGRAY' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1093-ND.
CABLE MOLDED CAT5 RJ45 1M - A-MCS-80010-MPGRAY
Order 'cable molded cat5 rj45 1m - A-MCS-80010-MPGRAY' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1097-ND.
CABLE MOLDED CAT5 RJ45 2M - A-MCS-80020-MPGRAY
Order 'cable molded cat5 rj45 2m - A-MCS-80020-MPGRAY' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1098-ND.
CABLE CAT5 FTP PATCH BLUE .5M - A-MCS-80005/B
Order 'cable cat5 ftp patch blue .5m - A-MCS-80005/B' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCS-80005/B-ND.
CABLE CAT5 FTP PATCH GREEN .5M - A-MCS-80005/G
Order 'cable cat5 ftp patch green .5m - A-MCS-80005/G' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCS-80005/G-ND.
CABLE CAT5 FTP PATCH GREY .5M - A-MCS-80005
Order 'cable cat5 ftp patch grey .5m - A-MCS-80005' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCS-80005-ND.
CABLE CAT5 FTP PATCH RED .5M - A-MCS-80005/R
Order 'cable cat5 ftp patch red .5m - A-MCS-80005/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCS-80005/R-ND.
CABLE CAT5 FTP PATCH YELLOW .5M - A-MCS-80005/Y
Order 'cable cat5 ftp patch yellow .5m - A-MCS-80005/Y' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCS-80005/Y-ND.
Send this link via E-Mail
Help With This Screen