Keywords:





CABLE SCSI-3 INTERNAL RAID FLAT - AK-Y2310 - Cable Assemblies

Digi-Key Part Number AE1079-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberAK-Y2310
DescriptionCABLE SCSI-3 INTERNAL RAID FLAT
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationAK-Y2310
VendorAssmann Electronics Inc
CategoryCable Assemblies
1st ConnectorReceptacle, Female Sockets (2)
2nd ConnectorPlug, Male Pins (8)
ColorGray, Ribbon
Length5.2' (1.6m)
Number of Positions 68
ShieldingUnshielded
UsageSCSI III
Contact FinishGold
TypeHPDB68
Contact Finish ThicknessFlash
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AK Y2310
AKY2310
AE1079 ND
AE1079ND
AE1079

AK-Y2310 Specification Sheet

Image of CABLE SCSI-3 INTERNAL RAID FLAT - AK-Y2310

CABLE SCSI-3 INTERNAL RAID FLAT - AK-Y2310 (AE1079-ND) - Cable Assemblies

Related parts Cable Assemblies :
CABLE SCSI-3 INTERNAL RAID FLAT - AK-Y2310
 Order 'cable scsi-3 internal raid flat - AK-Y2310' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1079-ND.
CABLE SCSI-3 INTERNAL RAID FLAT - AK-Y2310-R
 Order 'cable scsi-3 internal raid flat - AK-Y2310-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK-Y2310-R-ND.
CABLE SCSI-3 INTERNAL FLAT 68CON - AK-Y2301-R
 Order 'cable scsi-3 internal flat 68con - AK-Y2301-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1489-ND.
CABLE SCSI-3 ADAPTER 50CONDUCTOR - AK-Y1302
 Order 'cable scsi-3 adapter 50conductor - AK-Y1302' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1071-ND.
CABLE SCSI-3 EXTENSION 68CONDUCT - AK-Y1301-R
 Order 'cable scsi-3 extension 68conduct - AK-Y1301-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1430-ND.
CABLE SCSI-3 ADAPTER 50CONDUCTOR - AK-Y1303-R
 Order 'cable scsi-3 adapter 50conductor - AK-Y1303-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1431-ND.
CABLE SCSI-3 ADAPTER 50CONDUCTOR - AK-Y1302-R
 Order 'cable scsi-3 adapter 50conductor - AK-Y1302-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK-Y1302-R-ND.
ADAPT SCSI 3 PASS-THROU TERM ACT - AB774MF
 Order 'adapt scsi 3 pass-throu term act - AB774MF' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AB774MF-ND.
ADAPTER LVD SCSI INTERNAL TERM - ABLVD-3
 Order 'adapter lvd scsi internal term - ABLVD-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ABLVD-3-ND.
CORD SJT 18AWG 3COND 3M BLACK - AK500-RA-7-3
 Order 'cord sjt 18awg 3cond 3m black - AK500-RA-7-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1335-ND.
CORD SJT 18AWG 3COND SHLD 3M - AK500-OE-9-3
 Order 'cord sjt 18awg 3cond shld 3m - AK500-OE-9-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1339-ND.
CORD SVT 18AWG 3COND SHLD 3M - AK500-OE-5-3-R
 Order 'cord svt 18awg 3cond shld 3m - AK500-OE-5-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9890-ND.
CORD SJT 18AWG 3COND SHLD 3M - AK500-OE-6-3-R
 Order 'cord sjt 18awg 3cond shld 3m - AK500-OE-6-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9892-ND.
CORD SJT 18AWG 3COND SHLD 3M - AK500-OE-9-3-R
 Order 'cord sjt 18awg 3cond shld 3m - AK500-OE-9-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9896-ND.
CORD SJT 18AWG 3COND SHLD 3M - AK500-RA-5-3-R
 Order 'cord sjt 18awg 3cond shld 3m - AK500-RA-5-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9898-ND.

Send this link via E-Mail
Help With This Screen

CABLE SCSI-3 INTERNAL RAID FLAT - AK-Y2310
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE SCSI-3 INTERNAL FLAT 68CON - AK-Y2301-R Next: CABLE SCSI-3 INTERNAL RAID FLAT - AK-Y2310-R
CABLE SCSI-3 INTERNAL RAID FLAT - AK-Y2310