Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATTERY PACK NIMH 3.6V 2500MAH - NH50BP-2F3 - Batteries, Chargers, Holders

Digi-Key Part Number N701-F031-ND
Price Break
1
10
50
100
Unit Price
50.27000
45.23900
40.21200
35.18550
Extended Price
50.27
452.39
2010.60
3518.55
Manufacturer Part NumberNH50BP-2F3
DescriptionBATTERY PACK NIMH 3.6V 2500MAH
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationNH50BP-2F3
VendorEnergizer Battery Co.
CategoryBatteries, Chargers, Holders
Battery TypeNickel-Metal Hydride (NiMH)
Cell TypeD
Number of Cells3
Voltage3.600 V [Typ]
Battery Capacity2500.00 mA-h [Nom]
Termination StyleSolder Tab
StructureParallel, 1 Row
Weight221.1260 g [Nom]
ConfigurationF031
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names NH50BP 2F3
NH50BP2F3
N701 F031 ND
N701F031ND
N701-F031


Image of BATTERY PACK NIMH 3.6V 2500MAH - NH50BP-2F3

BATTERY PACK NIMH 3.6V 2500MAH - NH50BP-2F3 (N701-F031-ND) - Batteries, Chargers, Holders

Related parts Batteries, Chargers, Holders :
BATTERY PACK NIMH 3.6V 2500MAH - NH50BP-2F3
 Order 'battery pack nimh 3.6v 2500mah - NH50BP-2F3' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N701-F031-ND.
BATTERY PACK NIMH 7.2V 2500MAH - NH35BP-2L3X2
 Order 'battery pack nimh 7.2v 2500mah - NH35BP-2L3X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-L032-ND.
BATTERY PACK NIMH 9.6V 2500MAH - NH35BP-2L4X2
 Order 'battery pack nimh 9.6v 2500mah - NH35BP-2L4X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-L042-ND.
BATTERY PACK NIMH 12.0V 2500MAH - NH35BP-2L5X2
 Order 'battery pack nimh 12.0v 2500mah - NH35BP-2L5X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-L052-ND.
BATTERY PACK NIMH 2.4V 2500MAH - NH35BP-2F2
 Order 'battery pack nimh 2.4v 2500mah - NH35BP-2F2' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N702-F021-ND.
BATTERY PACK NIMH 4.8V 2500MAH - NH35BP-2F2X2
 Order 'battery pack nimh 4.8v 2500mah - NH35BP-2F2X2' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N702-F022-ND.
BATTERY PACK NIMH 7.2V 2500MAH - NH35BP-2F2X3
 Order 'battery pack nimh 7.2v 2500mah - NH35BP-2F2X3' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N702-F023-ND.
BATTERY PACK NIMH 9.6V 2500MAH - NH35BP-2F2X4
 Order 'battery pack nimh 9.6v 2500mah - NH35BP-2F2X4' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N702-F024-ND.
BATTERY PACK NIMH 12.0V 2500MAH - NH35BP-2F2X5
 Order 'battery pack nimh 12.0v 2500mah - NH35BP-2F2X5' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N702-F025-ND.
BATTERY PACK NIMH 4.8V 2500MAH - NH35BP-2F4
 Order 'battery pack nimh 4.8v 2500mah - NH35BP-2F4' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N702-F041-ND.
BATTERY PACK NIMH 6.0V 2500MAH - NH35BP-2F5
 Order 'battery pack nimh 6.0v 2500mah - NH35BP-2F5' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N702-F051-ND.
BATTERY PACK NIMH 7.2V 2500MAH - NH35BP-2F6
 Order 'battery pack nimh 7.2v 2500mah - NH35BP-2F6' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N702-F061-ND.
BATTERY PACK NIMH 8.4V 2500MAH - NH35BP-2F7
 Order 'battery pack nimh 8.4v 2500mah - NH35BP-2F7' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N702-F071-ND.
BATTERY PACK NIMH 9.6V 2500MAH - NH35BP-2F8
 Order 'battery pack nimh 9.6v 2500mah - NH35BP-2F8' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N702-F081-ND.
BATTERY PACK NIMH 10.8V 2500MAH - NH35BP-2F9
 Order 'battery pack nimh 10.8v 2500mah - NH35BP-2F9' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N702-F091-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BATTERY PACK NIMH 3.6V 2500MAH - NH35BP-2F3 Next: BATTERY PACK NIMH 3.6V 3000 MAH - HHR-30SCPY20F3