CABLE SCSI-3 INTERNAL FLAT 68CON - AK-Y2301
| Digi-Key Part Number | AE1075-ND |
80 |
8.08000 |
Extended Price
646.40 |
| Manufacturer Part Number | AK-Y2301 | |||
| Description | CABLE SCSI-3 INTERNAL FLAT 68CON | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AK-Y2301 |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| 1st Connector | Male Pin Plug |
| 2nd Connector | Male Pin Plug |
| Color | Gray, Ribbon |
| Length | 1.47' (450mm) |
| Number of Positions | 68 |
| Shielding | Unshielded |
| Usage | SCSI III |
| Contact Finish | Gold, Flash |
| Type | HPDB68 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK Y2301 AKY2301 AE1075 ND AE1075ND AE1075 |
AK-Y2301 Specification Sheet
CABLE SCSI-3 INTERNAL FLAT 68CON - AK-Y2301 (AE1075-ND)
Related parts:CABLE SCSI-3 INTERNAL FLAT 68CON - AK-Y2301
Order 'cable scsi-3 internal flat 68con - AK-Y2301' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1075-ND.
CABLE SCSI-3 INTERNAL FLAT 68CON - AK-Y2301-R
Order 'cable scsi-3 internal flat 68con - AK-Y2301-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1489-ND.
CABLE SCSI-3 INTERNAL FLAT PSTYL - AK-Y2302
Order 'cable scsi-3 internal flat pstyl - AK-Y2302' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1076-ND.
CABLE SCSI-3 INTERNAL RAID FLAT - AK-Y2303
Order 'cable scsi-3 internal raid flat - AK-Y2303' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1077-ND.
CABLE SCSI-3 INTERNAL RAID FLAT - AK-Y2304
Order 'cable scsi-3 internal raid flat - AK-Y2304' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1078-ND.
CABLE SCSI-3 INTERNAL RAID FLAT - AK-Y2310
Order 'cable scsi-3 internal raid flat - AK-Y2310' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1079-ND.
CABLE SCSI-3 INTERNAL RAID FLAT - AK-Y2310-R
Order 'cable scsi-3 internal raid flat - AK-Y2310-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK-Y2310-R-ND.
CABLE SCSI-3 EXTENSION 68CONDUCT - AK-Y1301
Order 'cable scsi-3 extension 68conduct - AK-Y1301' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1070-ND.
CABLE SCSI-3 ADAPTER 50CONDUCTOR - AK-Y1303
Order 'cable scsi-3 adapter 50conductor - AK-Y1303' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1072-ND.
CABLE SCSI-3 ADAPTER 25CONDUCTOR - AK-Y1304
Order 'cable scsi-3 adapter 25conductor - AK-Y1304' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1073-ND.
CABLE SCSI-3 EXTENSION 68CONDUCT - AK-Y1301-R
Order 'cable scsi-3 extension 68conduct - AK-Y1301-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1430-ND.
CABLE SCSI-3 ADAPTER 50CONDUCTOR - AK-Y1303-R
Order 'cable scsi-3 adapter 50conductor - AK-Y1303-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1431-ND.
CABLE SCSI-3 ADAPTER 50CONDUCTOR - AK-Y1302
Order 'cable scsi-3 adapter 50conductor - AK-Y1302' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1071-ND.
CABLE SCSI INT/EXT 3 DRIVE .9M - AK345-S3
Order 'cable scsi int/ext 3 drive .9m - AK345-S3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK345-S3-ND.
CABLE SCSI-3 ADAPTER 50CONDUCTOR - AK-Y1302-R
Order 'cable scsi-3 adapter 50conductor - AK-Y1302-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK-Y1302-R-ND.
Send this link via E-Mail
Help With This Screen