CABLE SCSI INTERNAL RAID FLAT - AK-Y2110 - Cable Assemblies
| Digi-Key Part Number | AE1074-ND |
1 10 25 50 100 |
7.06000 6.20600 5.56400 5.02900 4.28000 |
Extended Price
7.06 62.06 139.10 251.45 428.00 |
| Manufacturer Part Number | AK-Y2110 | |||
| Description | CABLE SCSI INTERNAL RAID FLAT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AK-Y2110 |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket (8) |
| Number of Positions | 50 |
| Contact Finish | - |
| Number of Rows | 2 |
| Features | Strain Relief |
| Color | Gray, Ribbon |
| Length | 78.74" (2.0m) |
| Series | - |
| Usage | SCSI |
| Shielding | Unshielded |
| Contact Finish Thickness | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK Y2110 AKY2110 AE1074 ND AE1074ND AE1074 |
CABLE SCSI INTERNAL RAID FLAT - AK-Y2110 (AE1074-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE SCSI INTERNAL RAID FLAT - AK-Y2110
Order 'cable scsi internal raid flat - AK-Y2110' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1074-ND.
CABLE SCSI-3 INTERNAL RAID FLAT - AK-Y2303
Order 'cable scsi-3 internal raid flat - AK-Y2303' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1077-ND.
CABLE SCSI-3 INTERNAL RAID FLAT - AK-Y2304
Order 'cable scsi-3 internal raid flat - AK-Y2304' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1078-ND.
CABLE SCSI-3 INTERNAL RAID FLAT - AK-Y2310
Order 'cable scsi-3 internal raid flat - AK-Y2310' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1079-ND.
CABLE SCSI-3 INTERNAL RAID FLAT - AK-Y2310-R
Order 'cable scsi-3 internal raid flat - AK-Y2310-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK-Y2310-R-ND.
CABLE SCSI-3 EXTENSION 68CONDUCT - AK-Y1301
Order 'cable scsi-3 extension 68conduct - AK-Y1301' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1070-ND.
CABLE SCSI-3 ADAPTER 50CONDUCTOR - AK-Y1303
Order 'cable scsi-3 adapter 50conductor - AK-Y1303' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1072-ND.
CABLE SCSI-3 ADAPTER 25CONDUCTOR - AK-Y1304
Order 'cable scsi-3 adapter 25conductor - AK-Y1304' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1073-ND.
CABLE SCSI-3 EXTENSION 68CONDUCT - AK-Y1301-R
Order 'cable scsi-3 extension 68conduct - AK-Y1301-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1430-ND.
CABLE SCSI-3 ADAPTER 50CONDUCTOR - AK-Y1303-R
Order 'cable scsi-3 adapter 50conductor - AK-Y1303-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1431-ND.
CABLE SCSI-3 INTERNAL FLAT 68CON - AK-Y2301
Order 'cable scsi-3 internal flat 68con - AK-Y2301' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1075-ND.
CABLE SCSI-3 INTERNAL FLAT PSTYL - AK-Y2302
Order 'cable scsi-3 internal flat pstyl - AK-Y2302' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1076-ND.
CABLE SCSI-3 INTERNAL FLAT 68CON - AK-Y2301-R
Order 'cable scsi-3 internal flat 68con - AK-Y2301-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1489-ND.
CABLE SERIAL ATA .3 METER - AK-SATA-030-R
Order 'cable serial ata .3 meter - AK-SATA-030-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10077-ND.
CABLE SERIAL ATA .75 METER - AK-SATA-075-R
Order 'cable serial ata .75 meter - AK-SATA-075-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10081-ND.
Send this link via E-Mail
Help With This Screen