MODEM CABLE DB9F TO DB25F - AK124-3
| Digi-Key Part Number | AE1032-ND |
1 10 25 50 100 |
5.28000 4.64000 4.16000 3.76000 3.20000 |
Extended Price
5.28 46.40 104.00 188.00 320.00 |
| Manufacturer Part Number | AK124-3 | |||
| Description | MODEM CABLE DB9F TO DB25F | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AK124-3 |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| 1st Connector | Female Socket Receptacle |
| 2nd Connector | Female Socket Receptacle |
| Color | Beige, Individual (Round) |
| Length | 9.84' (3.00m) |
| Number of Positions | 9, 25 |
| Shielding | Shielded |
| Usage | Null Modem |
| Contact Finish | - |
| Type | DB09, DB25 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK124 3 AK1243 AE1032 ND AE1032ND AE1032 |
AK124-3 Specification Sheet
MODEM CABLE DB9F TO DB25F - AK124-3 (AE1032-ND)
Related parts:MODEM CABLE DB9F TO DB25F - AK124-3
Order 'modem cable db9f to db25f - AK124-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1032-ND.
MODEM CABLE DB9F TO DB25F - AK124-3-R
Order 'modem cable db9f to db25f - AK124-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1383-ND.
MODEM CABLE DB9F TO DB25M - AK149-3
Order 'modem cable db9f to db25m - AK149-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1031-ND.
MODEM CABLE DB9F TO DB25M - AK149-3-R
Order 'modem cable db9f to db25m - AK149-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9878-ND.
NULL MODEM CABLE DB9F TO DB9F - AK143-3
Order 'null modem cable db9f to db9f - AK143-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1033-ND.
NULL MODEM CABLE DB9F TO DB9F - AK143-3-R
Order 'null modem cable db9f to db9f - AK143-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9879-ND.
CABLE NULL MODEM DB25F TO DB25F - AK144-3
Order 'cable null modem db25f to db25f - AK144-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1035-ND.
CABLE NULL MODEM DB25F TO DB25F - AK251-3
Order 'cable null modem db25f to db25f - AK251-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1037-ND.
CABLE NULL MODEM DB25F TO DB25F - AK144-3-R
Order 'cable null modem db25f to db25f - AK144-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1384-ND.
CABLE NULL MODEM DB25F TO DB25F - AK251-3-R
Order 'cable null modem db25f to db25f - AK251-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1386-ND.
CABLE DB9F-DB9F 3M - AK182-3
Order 'cable db9f-db9f 3m - AK182-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1017-ND.
CABLE DB9F-DB9F 3M - AK182-3-R
Order 'cable db9f-db9f 3m - AK182-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9873-ND.
CABLE DB25M-DB25M 3M - AK162-3
Order 'cable db25m-db25m 3m - AK162-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1011-ND.
CABLE DB9F-DB9F 2M - AK152-2
Order 'cable db9f-db9f 2m - AK152-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1016-ND.
CABLE DB9M-DB9M 3M - AK174-3
Order 'cable db9m-db9m 3m - AK174-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1019-ND.
Send this link via E-Mail
Help With This Screen