CABLE AT ADAPTER DB9F TO DB25M - AK125-2 - Cable Assemblies
| Digi-Key Part Number | AE1030-ND |
100 |
2.86000 |
Extended Price
286.00 |
| Manufacturer Part Number | AK125-2 | |||
| Description | CABLE AT ADAPTER DB9F TO DB25M | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AK125-2 |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| 1st Connector | Female Socket Receptacle |
| 2nd Connector | Male Pin Plug |
| Color | Beige, Individual (Round) |
| Length | 6.56' (2.00m) |
| Number of Positions | 9, 25 |
| Shielding | Shielded |
| Usage | PC Modem (AT Adapter Cable) |
| Contact Finish | - |
| Type | DB09, DB25 |
| Contact Finish Thickness | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK125 2 AK1252 AE1030 ND AE1030ND AE1030 |
AK125-2 Specification Sheet
CABLE AT ADAPTER DB9F TO DB25M - AK125-2 (AE1030-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE AT ADAPTER DB9F TO DB25M - AK125-2
Order 'cable at adapter db9f to db25m - AK125-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1030-ND.
CABLE AT ADAPTER DB9F TO DB25M - AK125-2-R
Order 'cable at adapter db9f to db25m - AK125-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9877-ND.
CABLE AT ADAPT DB9F-DB25M .25M - AK128-.25
Order 'cable at adapt db9f-db25m .25m - AK128-.25' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1115-ND.
CABLE AT ADAPT DB9F-DB25M .25M - AK128-.25-R
Order 'cable at adapt db9f-db25m .25m - AK128-.25-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1382-ND.
MODEM CABLE DB9F TO DB25M - AK149-3
Order 'modem cable db9f to db25m - AK149-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1031-ND.
MODEM CABLE DB9F TO DB25M - AK149-3-R
Order 'modem cable db9f to db25m - AK149-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9878-ND.
CABLE DB9M-DB9F 2M GREY - AK131-2-GRY
Order 'cable db9m-db9f 2m grey - AK131-2-GRY' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK131-2-GRY-ND.
CABLE SERIAL INTER DB9F-DB9F 2M - AK231-2
Order 'cable serial inter db9f-db9f 2m - AK231-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK231-2-ND.
CABLE AT ADAPTER - AK186-NEW
Order 'cable at adapter - AK186-NEW' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK186-NEW-ND.
CABLE SCSI1-SCSI2 UL2919 2M - AK441/F-2
Order 'cable scsi1-scsi2 ul2919 2m - AK441/F-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK441/F-2-ND.
CABLE EGA/CGA DB9M-DB15M 1.8M - AK514-2
Order 'cable ega/cga db9m-db15m 1.8m - AK514-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK514-1.8-ND.
CABLE SCSI2-SCSI2 UL2919 2M - AK5790/F-2
Order 'cable scsi2-scsi2 ul2919 2m - AK5790/F-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK5790/F-2-ND.
CABLE SCSI3-SCSI3 UL2919 2M - AK5800/F-2
Order 'cable scsi3-scsi3 ul2919 2m - AK5800/F-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK5800/F-2-ND.
CABLE SCSI3-SCSI3 UL2919 2M - AK5804/F-2
Order 'cable scsi3-scsi3 ul2919 2m - AK5804/F-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK5804/F-2-ND.
CABLE SCSI3-SCSI3 UL2919 2M - AK5805/F-2
Order 'cable scsi3-scsi3 ul2919 2m - AK5805/F-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK5805/F-2-ND.
Send this link via E-Mail
Help With This Screen