POWER CABLE DISC DRIVE 3.5" - AK520-.2 - Cable Assemblies
| Digi-Key Part Number | AE1028-ND |
1 10 25 50 100 |
1.98000 1.74000 1.56000 1.41000 1.20000 |
Extended Price
1.98 17.40 39.00 70.50 120.00 |
| Manufacturer Part Number | AK520-.2 | |||
| Description | POWER CABLE DISC DRIVE 3.5" | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AK520-.2 |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Connector Type | Socket (2) to Plug |
| Number of Positions | 4 |
| Contact Finish | - |
| Number of Rows | 1 |
| Features | - |
| Color | Black, Red, Yellow |
| Length | 7.87" (200mm) |
| Series | - |
| Usage | Power Splitter Cables |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK520 2 AK5202 AE1028 ND AE1028ND AE1028 |
POWER CABLE DISC DRIVE 3.5" - AK520-.2 (AE1028-ND) - Cable Assemblies
Related parts Cable Assemblies :POWER CABLE DISC DRIVE 3.5" - AK520-.2
Order 'power cable disc drive 3.5" - AK520-.2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1028-ND.
POWER CABLE DISC DRIVE 3.5" - AK520-.2-R
Order 'power cable disc drive 3.5" - AK520-.2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1398-ND.
POWER CABLE DISC DRIVE 3.5-5.25" - AK521-.2
Order 'power cable disc drive 3.5-5.25" - AK521-.2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1029-ND.
POWER CABLE DISC DRIVE 3.5-5.25" - AK521-.2-R
Order 'power cable disc drive 3.5-5.25" - AK521-.2-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1399-ND.
POWER CABLE DISC DRIVE 5.25" - AK319-.2
Order 'power cable disc drive 5.25" - AK319-.2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1027-ND.
POWER CABLE DISC DRIVE 5.25" - AK319-.2-R
Order 'power cable disc drive 5.25" - AK319-.2-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9885-ND.
CABLE SERIAL ATA .3 METER - AK-SATA-030-R
Order 'cable serial ata .3 meter - AK-SATA-030-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10077-ND.
CABLE 3.5MM STEREO-2PHONO PLUGS - AK243-2
Order 'cable 3.5mm stereo-2phono plugs - AK243-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1042-ND.
CABLE CONNECTION SER/PARALL 2M - AK401-2
Order 'cable connection ser/parall 2m - AK401-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1111-ND.
CABLE CONNECTION SER/PARALL 2M - AK401-2-R
Order 'cable connection ser/parall 2m - AK401-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9863-ND.
CABLE DB9M-DB9F 2M GREY - AK131-2-GRY
Order 'cable db9m-db9f 2m grey - AK131-2-GRY' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK131-2-GRY-ND.
CABLE LVD 2XDSUB 68HP .75M - AK345-2/LVD
Order 'cable lvd 2xdsub 68hp .75m - AK345-2/LVD' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK345-2/LVD-ND.
CABLE EXTEN SER/PAR INTERFACE - AK404-2
Order 'cable exten ser/par interface - AK404-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK404-2-ND.
CABLE APPLE-VGA MONITOR 2M - AK6096-2
Order 'cable apple-vga monitor 2m - AK6096-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK6096-2-ND.
CABLE RIBBON 64 COND 5 GRAY - 2-57040-2
Order 'cable ribbon 64 cond 5 gray - 2-57040-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC64G-5-ND.
Send this link via E-Mail
Help With This Screen