POWER CABLE DISC DRIVE 5.25" - AK319-.2 - Cable, Cable Assembly, Wire
| Digi-Key Part Number | AE1027-ND |
1 10 25 50 100 |
1.98000 1.74000 1.56000 1.41000 1.20000 |
Extended Price
1.98 17.40 39.00 70.50 120.00 |
| Manufacturer Part Number | AK319-.2 | |||
| Description | POWER CABLE DISC DRIVE 5.25" | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AK319-.2 |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Wires |
| Connector Type | Rectangular 4 pos Female (2) to Male |
| Overall Length | 200.000 mm [Typ] |
| Cable Color | Black |
| Cable Color | Red |
| Cable Color | Yellow |
| Usage | Power Splitter Cables |
| Standard | UL |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK319 2 AK3192 AE1027 ND AE1027ND AE1027 |
POWER CABLE DISC DRIVE 5.25" - AK319-.2 (AE1027-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:POWER CABLE DISC DRIVE 3.5-5.25" - AK521-.2
Order 'power cable disc drive 3.5-5.25" - AK521-.2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1029-ND.
POWER CABLE DISC DRIVE 3.5-5.25" - AK521-.2-R
Order 'power cable disc drive 3.5-5.25" - AK521-.2-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1399-ND.
POWER CABLE DISC DRIVE 5.25" - AK319-.2
Order 'power cable disc drive 5.25" - AK319-.2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1027-ND.
POWER CABLE DISC DRIVE 5.25" - AK319-.2-R
Order 'power cable disc drive 5.25" - AK319-.2-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9885-ND.
POWER CABLE DISC DRIVE 3.5" - AK520-.2
Order 'power cable disc drive 3.5" - AK520-.2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1028-ND.
POWER CABLE DISC DRIVE 3.5" - AK520-.2-R
Order 'power cable disc drive 3.5" - AK520-.2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1398-ND.
CABLE RIBBON 64 COND 25 GRAY - 2-57040-2
Order 'cable ribbon 64 cond 25 gray - 2-57040-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC64G-25-ND.
CABLE KEYBRD 6PIN DIN 5M PS/2 - AK528-5-R
Order 'cable keybrd 6pin din 5m ps/2 - AK528-5-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10262-ND.
CABLE KEYBRD 6PIN DIN 5M PS/2 - AK528-5
Order 'cable keybrd 6pin din 5m ps/2 - AK528-5' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1026-ND.
CABLE VGA TO 5 X BNC MONITOR 2M - AK553-2
Order 'cable vga to 5 x bnc monitor 2m - AK553-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1116-ND.
CABLE VGA TO 5 X BNC MONITOR 2M - AK553-2-R
Order 'cable vga to 5 x bnc monitor 2m - AK553-2-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1381-ND.
CABLE RIBBON 25 COND 5 GRAY - 57040-2
Order 'cable ribbon 25 cond 5 gray - 57040-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC25G-5-ND.
CABLE RIBBON 25 COND 5 FT MULTI - 2-57643-5
Order 'cable ribbon 25 cond 5 ft multi - 2-57643-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC25M-5-ND.
CABLE ASSY PWR ENTRY 5 WIRE 10" - 2-555858-0
Order 'cable assy pwr entry 5 wire 10" - 2-555858-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-555858-0-ND.
CABLE ASSY PWR ENTRY 5 WIRE 71" - 2-555858-1
Order 'cable assy pwr entry 5 wire 71" - 2-555858-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-555858-1-ND.
Send this link via E-Mail
Help With This Screen