CABLE HDD CONN 2XIDE/AT BUS HDD - AK5430-.5-R
| Digi-Key Part Number | AE10263-ND |
1 10 25 50 100 |
4.19000 3.68300 3.30200 2.98460 2.54000 |
Extended Price
4.19 36.83 82.55 149.23 254.00 |
| Manufacturer Part Number | AK5430-.5-R | |||
| Description | CABLE HDD CONN 2XIDE/AT BUS HDD | |||
| Quantity Available | 651 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK5430-.5-R |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | FFC 0.05" |
| Connector Type | Rectangular 40 pos Female (2) to Female |
| Overall Length | 500.000 mm [Typ] |
| Cable Color | Gray |
| Individual Wire Size | 28 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK5430 5 R AK54305R AE10263 ND AE10263ND AE10263 |
CABLE HDD CONN 2XIDE/AT BUS HDD - AK5430-.5-R (AE10263-ND)
Related parts:CABLE HDD CONN 2XIDE/AT BUS HDD - AK5430-.5-R
Order 'cable hdd conn 2xide/at bus hdd - AK5430-.5-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10263-ND.
CABLE HDD CONN 2XIDE/AT BUS HDD - AK5430-.5
Order 'cable hdd conn 2xide/at bus hdd - AK5430-.5' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1311-ND.
CABLE HDD 2XIDE/AT-BUS HDD .7M - AK336-.7
Order 'cable hdd 2xide/at-bus hdd .7m - AK336-.7' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK336-.7-ND.
CABLE HDD 1XIDE/AT-BUS HDD .75M - AK337-.75
Order 'cable hdd 1xide/at-bus hdd .75m - AK337-.75' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK337-.75-ND.
CABLE HDD 4XIDE/AT-BUS HDD 1.05M - AK3720-1.05
Order 'cable hdd 4xide/at-bus hdd 1.05m - AK3720-1.05' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK3720-1.05-ND.
CABLE HDD 3XIDE/AT-BUS HDD .75M - AK372-.75
Order 'cable hdd 3xide/at-bus hdd .75m - AK372-.75' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK372-.75-ND.
CABLE HDMI/A MALE-DVI-D 5METERS - AK639-5-R
Order 'cable hdmi/a male-dvi-d 5meters - AK639-5-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10260-ND.
CABLE KEYBRD 6PIN DIN 5M PS/2 - AK528-5-R
Order 'cable keybrd 6pin din 5m ps/2 - AK528-5-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10262-ND.
CABLE KEYBRD 6PIN DIN 5M PS/2 - AK528-5
Order 'cable keybrd 6pin din 5m ps/2 - AK528-5' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1026-ND.
CABLE AUDIO CD-ROM 4-FOLD .5M - AK615-.5
Order 'cable audio cd-rom 4-fold .5m - AK615-.5' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1277-ND.
CABLE AUDIO CD-ROM 3-FOLD .5M - AK616-.5
Order 'cable audio cd-rom 3-fold .5m - AK616-.5' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1278-ND.
CABLE MINI USB 4PIN 5M 1.1 VERS - AK670M-5
Order 'cable mini usb 4pin 5m 1.1 vers - AK670M-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1283-ND.
CABLE MINI USB 5PIN 5M 1.1 VERS - AK672M-5
Order 'cable mini usb 5pin 5m 1.1 vers - AK672M-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1287-ND.
CABLE MINI USB 5PIN 5M 1.1 VERS - AK672M-5-R
Order 'cable mini usb 5pin 5m 1.1 vers - AK672M-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1449-ND.
CABLE MINI USB 4PIN 5M 1.1 VERS - AK670M-5-R
Order 'cable mini usb 4pin 5m 1.1 vers - AK670M-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK670M-5-R-ND.
Send this link via E-Mail
Help With This Screen