CABLE HDMI/A MALE-DVI-D 5METERS - AK639-5-R - Cable Assemblies
| Digi-Key Part Number | AE10260-ND |
1 10 25 50 100 |
30.45000 28.09600 26.13600 24.17580 21.69290 |
Extended Price
30.45 280.96 653.40 1208.79 2169.29 |
| Manufacturer Part Number | AK639-5-R | |||
| Description | CABLE HDMI/A MALE-DVI-D 5METERS | |||
| Quantity Available | 70 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK639-5-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | DVI-D Dual Link Male to HDMI-A 19 pos Plug |
| Length | 16.40' (5m) |
| Color | Black |
| Usage | Multi Media |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK639 5 R AK6395R AE10260 ND AE10260ND AE10260 |
AK639-5-R Specification Sheet
CABLE HDMI/A MALE-DVI-D 5METERS - AK639-5-R (AE10260-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE HDMI/A MALE-DVI-D 5METERS - AK639-5-R
Order 'cable hdmi/a male-dvi-d 5meters - AK639-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10260-ND.
CABLE HDMI/A MALE-DVI-D 2METERS - AK639-2-R
Order 'cable hdmi/a male-dvi-d 2meters - AK639-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10258-ND.
CABLE HDMI/A MALE-DVI-D 3METERS - AK639-3-R
Order 'cable hdmi/a male-dvi-d 3meters - AK639-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10259-ND.
CABLE HDMI A/MAL-A MALE 19PIN 5M - AK627-5-R
Order 'cable hdmi a/mal-a male 19pin 5m - AK627-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10246-ND.
CABLE HDMI/A M-M 2 METERS - AK627-2-R
Order 'cable hdmi/a m-m 2 meters - AK627-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10256-ND.
CABLE HDMI/A M-M 3 METERS - AK627-3-R
Order 'cable hdmi/a m-m 3 meters - AK627-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10257-ND.
CABLE USB A MALE OE 2M 2.0 VERS - AK670/2-OE-R
Order 'cable usb a male oe 2m 2.0 vers - AK670/2-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10357-ND.
CABLE USB A-A MALE DBL SHIELD 5M - AK670-5-R
Order 'cable usb a-a male dbl shield 5m - AK670-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1453-ND.
CABLE USB A-B MALE DBL SHIELD 5M - AK672-5-R
Order 'cable usb a-b male dbl shield 5m - AK672-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1461-ND.
CABLE USB B-B MALE DBL SHIELD 5M - AK673-5-R
Order 'cable usb b-b male dbl shield 5m - AK673-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK673-5-R-ND.
CABLE KEYBRD 6PIN DIN 5M PS/2 - AK528-5-R
Order 'cable keybrd 6pin din 5m ps/2 - AK528-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10262-ND.
CABLE MINI USB 4PIN 5M 1.1 VERS - AK670M-5
Order 'cable mini usb 4pin 5m 1.1 vers - AK670M-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1283-ND.
CABLE MINI USB 5PIN 5M 1.1 VERS - AK672M-5-R
Order 'cable mini usb 5pin 5m 1.1 vers - AK672M-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1449-ND.
CABLE MINI USB 4PIN 5M 1.1 VERS - AK670M-5-R
Order 'cable mini usb 4pin 5m 1.1 vers - AK670M-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK670M-5-R-ND.
CABLE MICRO USB-A M-M 5M - AK67301-5-R
Order 'cable micro usb-a m-m 5m - AK67301-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10347-ND.
Send this link via E-Mail
Help With This Screen
