CABLE HDMI/A MALE-DVI-D 2METERS - AK639-2-R - Cable Assemblies
| Digi-Key Part Number | AE10258-ND |
1 10 25 50 100 |
22.13000 19.44500 17.43320 15.75680 13.41000 |
Extended Price
22.13 194.45 435.83 787.84 1341.00 |
| Manufacturer Part Number | AK639-2-R | |||
| Description | CABLE HDMI/A MALE-DVI-D 2METERS | |||
| Quantity Available | 197 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK639-2-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | DVI-D Dual Link Male to HDMI-A 19 pos Plug |
| Length | 6.56' (2.00m) |
| Color | Black |
| Usage | Multi Media |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK639 2 R AK6392R AE10258 ND AE10258ND AE10258 |
AK639-2-R Specification Sheet
CABLE HDMI/A MALE-DVI-D 2METERS - AK639-2-R (AE10258-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE HDMI/A MALE-DVI-D 2METERS - AK639-2-R
Order 'cable hdmi/a male-dvi-d 2meters - AK639-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10258-ND.
CABLE HDMI/A MALE-DVI-D 3METERS - AK639-3-R
Order 'cable hdmi/a male-dvi-d 3meters - AK639-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10259-ND.
CABLE HDMI/A MALE-DVI-D 5METERS - AK639-5-R
Order 'cable hdmi/a male-dvi-d 5meters - AK639-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10260-ND.
CABLE HDMI A/MAL-A MALE 19PIN 5M - AK627-5-R
Order 'cable hdmi a/mal-a male 19pin 5m - AK627-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10246-ND.
CABLE HDMI/A M-M 2 METERS - AK627-2-R
Order 'cable hdmi/a m-m 2 meters - AK627-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10256-ND.
CABLE HDMI/A M-M 3 METERS - AK627-3-R
Order 'cable hdmi/a m-m 3 meters - AK627-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10257-ND.
CABLE USB A-A MALE 1M 2.0 VERS - AK670/2-1-R
Order 'cable usb a-a male 1m 2.0 vers - AK670/2-1-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1454-ND.
CABLE USB A-A MALE 3M 2.0 VERS - AK670/2-3-R
Order 'cable usb a-a male 3m 2.0 vers - AK670/2-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1455-ND.
CABLE USB A-A MALE 5M 2.0 VERS - AK670/2-5-R
Order 'cable usb a-a male 5m 2.0 vers - AK670/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1456-ND.
CABLE USB B-B MALE DBL SHIELD 2M - AK673-2-R
Order 'cable usb b-b male dbl shield 2m - AK673-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1457-ND.
CABLE USB B-B MALE 1M 2.0 VERS - AK673/2-1-R
Order 'cable usb b-b male 1m 2.0 vers - AK673/2-1-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1458-ND.
CABLE USB B-B MALE 2M 2.0 VERS - AK673/2-2-R
Order 'cable usb b-b male 2m 2.0 vers - AK673/2-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1459-ND.
CABLE USB B-B MALE 5M 2.0 VERS - AK673/2-5-R
Order 'cable usb b-b male 5m 2.0 vers - AK673/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1460-ND.
CABLE USB A-B MALE 1M 2.0 VERS - AK672/2-1-R
Order 'cable usb a-b male 1m 2.0 vers - AK672/2-1-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1462-ND.
CABLE USB A-B MALE 3M 2.0 VERS - AK672/2-3-R
Order 'cable usb a-b male 3m 2.0 vers - AK672/2-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1463-ND.
Send this link via E-Mail
Help With This Screen
