CABLE HDMI/A M-M 3 METERS - AK627-3-R - Cable Assemblies
| Digi-Key Part Number | AE10257-ND |
1 10 25 50 100 |
25.55000 23.23000 20.90720 18.58400 16.26100 |
Extended Price
25.55 232.30 522.68 929.20 1626.10 |
| Manufacturer Part Number | AK627-3-R | |||
| Description | CABLE HDMI/A M-M 3 METERS | |||
| Quantity Available | 119 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK627-3-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | HDMI-A Male to HDMI-A Male |
| Length | 9.84' (3.00m) |
| Color | Black |
| Usage | High Definition Multimedia Interface |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK627 3 R AK6273R AE10257 ND AE10257ND AE10257 |
AK627-3-R Specification Sheet
CABLE HDMI/A M-M 3 METERS - AK627-3-R (AE10257-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE HDMI/A M-M 2 METERS - AK627-2-R
Order 'cable hdmi/a m-m 2 meters - AK627-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10256-ND.
CABLE HDMI/A M-M 3 METERS - AK627-3-R
Order 'cable hdmi/a m-m 3 meters - AK627-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10257-ND.
CABLE HDMI/A MALE-DVI-D 3METERS - AK639-3-R
Order 'cable hdmi/a male-dvi-d 3meters - AK639-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10259-ND.
CABLE HDMI A/MAL-A MALE 19PIN 5M - AK627-5-R
Order 'cable hdmi a/mal-a male 19pin 5m - AK627-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10246-ND.
CABLE DB25F-DB25F 3M - AK170-3
Order 'cable db25f-db25f 3m - AK170-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1015-ND.
CABLE CONNECTION IEEE1284 3M - AK734-3
Order 'cable connection ieee1284 3m - AK734-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1109-ND.
CABLE PRINTER PARALLEL 3M - AK127-3-R
Order 'cable printer parallel 3m - AK127-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1368-ND.
CABLE PRINTER SERIAL 3M - AK150-3-R
Order 'cable printer serial 3m - AK150-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1370-ND.
CABLE CONNECTION IEEE1284 3M - AK734-3-R
Order 'cable connection ieee1284 3m - AK734-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1374-ND.
CABLE EXTENSION IEEE1284 3M - AK737-3-R
Order 'cable extension ieee1284 3m - AK737-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1376-ND.
MODEM CABLE DB9F TO DB25F - AK124-3-R
Order 'modem cable db9f to db25f - AK124-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1383-ND.
CABLE DB25M-DB25M 3M - AK162-3-R
Order 'cable db25m-db25m 3m - AK162-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9864-ND.
CABLE DB25M-DB25F 3M - AK166-3-R
Order 'cable db25m-db25f 3m - AK166-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9866-ND.
CABLE DB25F-DB25F 3M - AK170-3-R
Order 'cable db25f-db25f 3m - AK170-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9868-ND.
CABLE DB9M-DB9M 3M - AK174-3-R
Order 'cable db9m-db9m 3m - AK174-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9870-ND.
Send this link via E-Mail
Help With This Screen
