CABLE HDMI/A M-M 2 METERS - AK627-2-R - Cable Assemblies
| Digi-Key Part Number | AE10256-ND |
1 10 25 50 100 |
22.40000 19.68200 17.64640 15.94940 13.57400 |
Extended Price
22.40 196.82 441.16 797.47 1357.40 |
| Manufacturer Part Number | AK627-2-R | |||
| Description | CABLE HDMI/A M-M 2 METERS | |||
| Quantity Available | 183 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK627-2-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | HDMI-A Male to HDMI-A Male |
| Length | 6.56' (2.00m) |
| Color | Black |
| Usage | High Definition Multimedia Interface |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK627 2 R AK6272R AE10256 ND AE10256ND AE10256 |
AK627-2-R Specification Sheet
CABLE HDMI/A M-M 2 METERS - AK627-2-R (AE10256-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE HDMI/A M-M 3 METERS - AK627-3-R
Order 'cable hdmi/a m-m 3 meters - AK627-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10257-ND.
CABLE HDMI/A M-M 2 METERS - AK627-2-R
Order 'cable hdmi/a m-m 2 meters - AK627-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10256-ND.
CABLE HDMI/A MALE-DVI-D 2METERS - AK639-2-R
Order 'cable hdmi/a male-dvi-d 2meters - AK639-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10258-ND.
CABLE HDMI A/MAL-A MALE 19PIN 5M - AK627-5-R
Order 'cable hdmi a/mal-a male 19pin 5m - AK627-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10246-ND.
CABLE DB25M-DB25F 2M - AK135-2
Order 'cable db25m-db25f 2m - AK135-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1012-ND.
CABLE DB25M-DB25M 2M - AK137-2-R
Order 'cable db25m-db25m 2m - AK137-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1378-ND.
CABLE DB9M-DB9F 2M - AK131-2-R
Order 'cable db9m-db9f 2m - AK131-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1379-ND.
POWER CABLE DISC DRIVE 3.5" - AK520-.2-R
Order 'power cable disc drive 3.5" - AK520-.2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1398-ND.
CABLE PRINTER PARALLEL 2M - AK108-2-R
Order 'cable printer parallel 2m - AK108-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9858-ND.
CABLE DB25M-DB25F 2M - AK135-2-R
Order 'cable db25m-db25f 2m - AK135-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9865-ND.
CABLE DB25F-DB25F 2M - AK133-2-R
Order 'cable db25f-db25f 2m - AK133-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9867-ND.
CABLE DB9M-DB9M 2M - AK129-2-R
Order 'cable db9m-db9m 2m - AK129-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9869-ND.
CABLE DB9F-DB9F 2M - AK152-2-R
Order 'cable db9f-db9f 2m - AK152-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9872-ND.
POWER CABLE DISC DRIVE 5.25" - AK319-.2-R
Order 'power cable disc drive 5.25" - AK319-.2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9885-ND.
CABLE MICRO USB-A M-M 2M - AK67301-2-R
Order 'cable micro usb-a m-m 2m - AK67301-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10345-ND.
Send this link via E-Mail
Help With This Screen
