CABLE KEYBRD 5 PIN DIN 5M PC/XT - AK307-5
| Digi-Key Part Number | AE1024-ND |
1 10 25 50 100 |
8.75000 7.68500 6.89000 6.22760 5.30000 |
Extended Price
8.75 76.85 172.25 311.38 530.00 |
| Manufacturer Part Number | AK307-5 | |||
| Description | CABLE KEYBRD 5 PIN DIN 5M PC/XT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AK307-5 |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Cable Type | Round Coiled |
| Connector Type | DIN 05 pos Female to Male |
| Length | 16.4' (5.0m) |
| Color | Beige |
| Usage | Keyboard Extension, XT/AT |
| Series | - |
| Shielding | Shielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK307 5 AK3075 AE1024 ND AE1024ND AE1024 |
AK307-5 Specification Sheet
CABLE KEYBRD 5 PIN DIN 5M PC/XT - AK307-5 (AE1024-ND)
Related parts:CABLE KEYBRD 5 PIN DIN 5M PC/XT - AK307-5
Order 'cable keybrd 5 pin din 5m pc/xt - AK307-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1024-ND.
CABLE KEYBRD 5 PIN DIN 5M PC/XT - AK307-5-R
Order 'cable keybrd 5 pin din 5m pc/xt - AK307-5-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10261-ND.
CABLE KEYBRD 5 PIN DIN 2M PC/XT - AK306-2
Order 'cable keybrd 5 pin din 2m pc/xt - AK306-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1023-ND.
CABLE KEYBRD 6 PIN DIN 2M PS/2 - AK323-2-R
Order 'cable keybrd 6 pin din 2m ps/2 - AK323-2-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10177-ND.
CABLE KEYBRD 6 PIN DIN 2M PS/2 - AK323-2
Order 'cable keybrd 6 pin din 2m ps/2 - AK323-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1025-ND.
CABLE KEYBRD 6PIN DIN 5M PS/2 - AK528-5-R
Order 'cable keybrd 6pin din 5m ps/2 - AK528-5-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10262-ND.
CABLE KEYBRD 6PIN DIN 5M PS/2 - AK528-5
Order 'cable keybrd 6pin din 5m ps/2 - AK528-5' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1026-ND.
CABLE USB A-A MALE 5M 2.0 VERS - AK670/2-5
Order 'cable usb a-a male 5m 2.0 vers - AK670/2-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1299-ND.
CABLE USB A-B MALE 5M 2.0 VERS - AK672/2-5
Order 'cable usb a-b male 5m 2.0 vers - AK672/2-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1303-ND.
CABLE USB B-B MALE 5M 2.0 VERS - AK673/2-5
Order 'cable usb b-b male 5m 2.0 vers - AK673/2-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1307-ND.
CABLE USB A-A MALE 5M 2.0 VERS - AK670/2-5-R
Order 'cable usb a-a male 5m 2.0 vers - AK670/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1456-ND.
CABLE USB B-B MALE 5M 2.0 VERS - AK673/2-5-R
Order 'cable usb b-b male 5m 2.0 vers - AK673/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1460-ND.
CABLE USB A-B MALE 5M 2.0 VERS - AK672/2-5-R
Order 'cable usb a-b male 5m 2.0 vers - AK672/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9933-ND.
CABLE SERIAL INTER DB9M-DB9F 5M - AK132-5
Order 'cable serial inter db9m-db9f 5m - AK132-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK132-5-ND.
CABLE EXTEN DB15M-DB15F VGA 5M - AK3740-5
Order 'cable exten db15m-db15f vga 5m - AK3740-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK3740-5-ND.
Send this link via E-Mail
Help With This Screen