CABLE HDMI A/MAL-A MALE 19PIN 5M - AK627-5-R - Cable Assemblies
| Digi-Key Part Number | AE10246-ND |
1 10 25 50 100 |
30.26000 27.92600 25.97800 24.02960 21.56170 |
Extended Price
30.26 279.26 649.45 1201.48 2156.17 |
| Manufacturer Part Number | AK627-5-R | |||
| Description | CABLE HDMI A/MAL-A MALE 19PIN 5M | |||
| Quantity Available | 82 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK627-5-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | HDMI-A Male to HDMI-A Male |
| Length | 16.4' (5.0m) |
| Color | Black |
| Usage | High Definition Multimedia Interface |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK627 5 R AK6275R AE10246 ND AE10246ND AE10246 |
AK627-5-R Specification Sheet
CABLE HDMI A/MAL-A MALE 19PIN 5M - AK627-5-R (AE10246-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE HDMI A/MAL-A MALE 19PIN 5M - AK627-5-R
Order 'cable hdmi a/mal-a male 19pin 5m - AK627-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10246-ND.
CABLE USB-A TO MICRO USB-A 5M - AK67323-5-R
Order 'cable usb-a to micro usb-a 5m - AK67323-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10341-ND.
CABLE USB-A TO MICRO USB-B 5M - AK67423-5-R
Order 'cable usb-a to micro usb-b 5m - AK67423-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10344-ND.
CABLE MICRO USB A-B M-M 5M - AK67503-5-R
Order 'cable micro usb a-b m-m 5m - AK67503-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10353-ND.
CABLE HDMI/A M-M 2 METERS - AK627-2-R
Order 'cable hdmi/a m-m 2 meters - AK627-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10256-ND.
CABLE HDMI/A M-M 3 METERS - AK627-3-R
Order 'cable hdmi/a m-m 3 meters - AK627-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10257-ND.
CABLE HDMI/A MALE-DVI-D 5METERS - AK639-5-R
Order 'cable hdmi/a male-dvi-d 5meters - AK639-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10260-ND.
CABLE USB A-A MALE DBL SHIELD 5M - AK670-5-R
Order 'cable usb a-a male dbl shield 5m - AK670-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1453-ND.
CABLE USB A-B MALE DBL SHIELD 5M - AK672-5-R
Order 'cable usb a-b male dbl shield 5m - AK672-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1461-ND.
CABLE USB B-B MALE DBL SHIELD 5M - AK673-5-R
Order 'cable usb b-b male dbl shield 5m - AK673-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK673-5-R-ND.
CABLE HDMI/A MALE-DVI-D 2METERS - AK639-2-R
Order 'cable hdmi/a male-dvi-d 2meters - AK639-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10258-ND.
CABLE HDMI/A MALE-DVI-D 3METERS - AK639-3-R
Order 'cable hdmi/a male-dvi-d 3meters - AK639-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10259-ND.
CABLE CONNECTION IEEE1284 5M - AK735-5
Order 'cable connection ieee1284 5m - AK735-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1110-ND.
CABLE PRINTER IEEE1284 5M - AK713-5-R
Order 'cable printer ieee1284 5m - AK713-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1373-ND.
CABLE CONNECTION IEEE1284 5M - AK735-5-R
Order 'cable connection ieee1284 5m - AK735-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1375-ND.
Send this link via E-Mail
Help With This Screen
