CABLE CAT6 UNSHIELDED GRAY 10M - A-MCU60100-R
| Digi-Key Part Number | AE10244-ND |
1 10 25 50 100 |
21.31000 19.37500 17.43760 15.50000 13.56250 |
Extended Price
21.31 193.75 435.94 775.00 1356.25 |
| Manufacturer Part Number | A-MCU60100-R | |||
| Description | CABLE CAT6 UNSHIELDED GRAY 10M | |||
| Quantity Available | 35 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-MCU60100-R |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | CAT6 |
| Connector Type | RJ45 Male to Male |
| Overall Length | 10.000 m [Typ] |
| Cable Color | Red |
| Usage | Patch Cable |
| Individual Wire Size | 16 AWG (7/24) |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A MCU60100 R AMCU60100R AE10244 ND AE10244ND AE10244 |
CABLE CAT6 UNSHIELDED GRAY 10M - A-MCU60100-R (AE10244-ND)
Related parts:CABLE CAT6 UNSHIELDED GRAY 10M - A-MCU60100-R
Order 'cable cat6 unshielded gray 10m - A-MCU60100-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10244-ND.
CABLE CAT6 UNSHIELDED RED 10M - A-MCU60100/R-R
Order 'cable cat6 unshielded red 10m - A-MCU60100/R-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10242-ND.
CABLE CAT6 UNSHIELDED BLUE 10M - A-MCU60100/B-R
Order 'cable cat6 unshielded blue 10m - A-MCU60100/B-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10240-ND.
CABLE CAT6 UNSHIELDED GREEN 10M - A-MCU60100/G-R
Order 'cable cat6 unshielded green 10m - A-MCU60100/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10241-ND.
CABLE CAT6 UNSHIELDED YEL 10M - A-MCU60100/Y-R
Order 'cable cat6 unshielded yel 10m - A-MCU60100/Y-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10243-ND.
CABLE CAT6 UNSHIELDED GRAY .5M - A-MCU60005-R
Order 'cable cat6 unshielded gray .5m - A-MCU60005-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10219-ND.
CABLE CAT6 UNSHIELDED GRAY 1M - A-MCU60010-R
Order 'cable cat6 unshielded gray 1m - A-MCU60010-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10224-ND.
CABLE CAT6 UNSHIELDED GRAY 2M - A-MCU60020-R
Order 'cable cat6 unshielded gray 2m - A-MCU60020-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10229-ND.
CABLE CAT6 UNSHIELDED GRAY 3M - A-MCU60030-R
Order 'cable cat6 unshielded gray 3m - A-MCU60030-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10234-ND.
CABLE CAT6 UNSHIELDED GRAY 5M - A-MCU60050-R
Order 'cable cat6 unshielded gray 5m - A-MCU60050-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10239-ND.
CABLE CAT.5E UNSHIELDED GRAY 10M - A-MCUP-80100-R
Order 'cable cat.5e unshielded gray 10m - A-MCUP-80100-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9940-ND.
CABLE CAT6 UNSHIELDED RED .5M - A-MCU60005/R-R
Order 'cable cat6 unshielded red .5m - A-MCU60005/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10217-ND.
CABLE CAT6 UNSHIELDED RED 1M - A-MCU60010/R-R
Order 'cable cat6 unshielded red 1m - A-MCU60010/R-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10222-ND.
CABLE CAT6 UNSHIELDED RED 2M - A-MCU60020/R-R
Order 'cable cat6 unshielded red 2m - A-MCU60020/R-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10227-ND.
CABLE CAT6 UNSHIELDED RED 3M - A-MCU60030/R-R
Order 'cable cat6 unshielded red 3m - A-MCU60030/R-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10232-ND.
Send this link via E-Mail
Help With This Screen