Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABLE CAT6 UNSHIELDED GREEN 10M - A-MCU60100/G-R

Digi-Key Part Number AE10241-ND
Price Break
1
10
25
50
100
Unit Price
21.31000
19.37500
17.43760
15.50000
13.56250
Extended Price
21.31
193.75
435.94
775.00
1356.25
Manufacturer Part NumberA-MCU60100/G-R
DescriptionCABLE CAT6 UNSHIELDED GREEN 10M
Quantity Available 39
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA-MCU60100/G-R
VendorAssmann
CategoryCable, Cable Assembly, Wire
Cable TypeCAT6
Connector TypeRJ45 Male to Male
Overall Length10.000 m [Typ]
Cable ColorGreen
UsagePatch Cable
Individual Wire Size16 AWG (7/24)
StandardUL
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A MCU60100 G R
AMCU60100GR
AE10241 ND
AE10241ND
AE10241

CABLE CAT6 UNSHIELDED GREEN 10M - A-MCU60100/G-R (AE10241-ND)

Related parts:
CABLE CAT6 UNSHIELDED GREEN 10M - A-MCU60100/G-R
 Order 'cable cat6 unshielded green 10m - A-MCU60100/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10241-ND.
CABLE CAT6 UNSHIELDED GREEN .5M - A-MCU60005/G-R
 Order 'cable cat6 unshielded green .5m - A-MCU60005/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10216-ND.
CABLE CAT6 UNSHIELDED GREEN 1M - A-MCU60010/G-R
 Order 'cable cat6 unshielded green 1m - A-MCU60010/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10221-ND.
CABLE CAT6 UNSHIELDED GREEN 2M - A-MCU60020/G-R
 Order 'cable cat6 unshielded green 2m - A-MCU60020/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10226-ND.
CABLE CAT6 UNSHIELDED GREEN 3M - A-MCU60030/G-R
 Order 'cable cat6 unshielded green 3m - A-MCU60030/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10231-ND.
CABLE CAT6 UNSHIELDED GREEN 5M - A-MCU60050/G-R
 Order 'cable cat6 unshielded green 5m - A-MCU60050/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10236-ND.
CABLE CAT6 UNSHIELDED BLUE 10M - A-MCU60100/B-R
 Order 'cable cat6 unshielded blue 10m - A-MCU60100/B-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10240-ND.
CABLE CAT6 UNSHIELDED YEL 10M - A-MCU60100/Y-R
 Order 'cable cat6 unshielded yel 10m - A-MCU60100/Y-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10243-ND.
CABLE CAT6 UNSHIELDED RED 10M - A-MCU60100/R-R
 Order 'cable cat6 unshielded red 10m - A-MCU60100/R-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10242-ND.
CABLE CAT6 UNSHIELDED GRAY 10M - A-MCU60100-R
 Order 'cable cat6 unshielded gray 10m - A-MCU60100-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10244-ND.
CABLE CAT 6 UNSHIELDED GREEN 7M - A-MCU60070/G-R
 Order 'cable cat 6 unshielded green 7m - A-MCU60070/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCU60070/G-R-ND.
CABLE CAT6 UNSHIELDED BLUE .5M - A-MCU60005/B-R
 Order 'cable cat6 unshielded blue .5m - A-MCU60005/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10215-ND.
CABLE CAT6 UNSHIELDED YEL .5M - A-MCU60005/Y-R
 Order 'cable cat6 unshielded yel .5m - A-MCU60005/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10218-ND.
CABLE CAT6 UNSHIELDED BLUE 1M - A-MCU60010/B-R
 Order 'cable cat6 unshielded blue 1m - A-MCU60010/B-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10220-ND.
CABLE CAT6 UNSHIELDED YEL 1M - A-MCU60010/Y-R
 Order 'cable cat6 unshielded yel 1m - A-MCU60010/Y-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10223-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABLE CAT6 UNSHIELDED GREEN .5M - A-MCU60005/G-R Next: CABLE CAT6 UNSHIELDED GREEN 1M - A-MCU60010/G-R