Keywords:





CABLE CAT6 UNSHIELDED GRAY 3M - A-MCU60030-R - Cable Assemblies

Plug to Plug Modular Cable Assembly 9.84' (3.00m) Patch Cable, Molded Assmann Electronics Inc A-MCU60030-R

Digi-Key Part Number AE10234-ND
Price Break
1
10
25
50
100
Unit Price
11.57000
10.17000
9.11840
8.24140
7.01400
Extended Price
11.57
101.70
227.96
412.07
701.40
Manufacturer Part NumberA-MCU60030-R
DescriptionCABLE CAT6 UNSHIELDED GRAY 3M
Quantity Available 223
All prices are in USD

Purchase Plug to Plug Modular Cable Assembly 9.84' (3.00m) Patch Cable, Molded Assmann Electronics Inc A-MCU60030-R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Plug to Plug Modular Cable Assembly 9.84' (3.00m) Patch Cable, Molded Assmann Electronics Inc A-MCU60030-R
Technical/Catalog InformationA-MCU60030-R
VendorAssmann Electronics Inc
CategoryCable Assemblies
ColorGray
FeaturesPatch Cable, Molded
Length9.84' (3.00m)
Number of Positions/Contacts8p8c (RJ45, Ethernet)
StyleCat6
Connector TypePlug to Plug
ShieldingUnshielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A MCU60030 R
AMCU60030R
AE10234 ND
AE10234ND
AE10234

A-MCU60030-R Specification Sheet

Image of CABLE CAT6 UNSHIELDED GRAY 3M - A-MCU60030-R

CABLE CAT6 UNSHIELDED GRAY 3M - A-MCU60030-R (AE10234-ND) - Cable Assemblies

Related parts Plug to Plug Modular Cable Assembly 9.84' (3.00m) Patch Cable, Molded Assmann Electronics Inc A-MCU60030-R
CABLE CAT6 UNSHIELDED GRAY 3M - A-MCU60030-R
 Order 'cable cat6 unshielded gray 3m - A-MCU60030-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10234-ND.
CABLE CAT6 UNSHIELDED BLUE 3M - A-MCU60030/B-R
 Order 'cable cat6 unshielded blue 3m - A-MCU60030/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10230-ND.
CABLE CAT6 UNSHIELDED GREEN 3M - A-MCU60030/G-R
 Order 'cable cat6 unshielded green 3m - A-MCU60030/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10231-ND.
CABLE CAT6 UNSHIELDED RED 3M - A-MCU60030/R-R
 Order 'cable cat6 unshielded red 3m - A-MCU60030/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10232-ND.
CABLE CAT6 UNSHIELDED YEL 3M - A-MCU60030/Y-R
 Order 'cable cat6 unshielded yel 3m - A-MCU60030/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10233-ND.
CABLE CAT6 UNSHIELDED GRAY .5M - A-MCU60005-R
 Order 'cable cat6 unshielded gray .5m - A-MCU60005-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10219-ND.
CABLE CAT6 UNSHIELDED GRAY 1M - A-MCU60010-R
 Order 'cable cat6 unshielded gray 1m - A-MCU60010-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10224-ND.
CABLE CAT6 UNSHIELDED GRAY 2M - A-MCU60020-R
 Order 'cable cat6 unshielded gray 2m - A-MCU60020-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10229-ND.
CABLE CAT6 UNSHIELDED GRAY 5M - A-MCU60050-R
 Order 'cable cat6 unshielded gray 5m - A-MCU60050-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10239-ND.
CABLE CAT6 UNSHIELDED GRAY 10M - A-MCU60100-R
 Order 'cable cat6 unshielded gray 10m - A-MCU60100-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10244-ND.
CABLE CAT.5E UNSHIELDED GRAY 3M - A-MCUP-80030-R
 Order 'cable cat.5e unshielded gray 3m - A-MCUP-80030-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9938-ND.
CABLE CAT6 UNSHIELDED BLUE .5M - A-MCU60005/B-R
 Order 'cable cat6 unshielded blue .5m - A-MCU60005/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10215-ND.
CABLE CAT6 UNSHIELDED GREEN .5M - A-MCU60005/G-R
 Order 'cable cat6 unshielded green .5m - A-MCU60005/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10216-ND.
CABLE CAT6 UNSHIELDED RED .5M - A-MCU60005/R-R
 Order 'cable cat6 unshielded red .5m - A-MCU60005/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10217-ND.
CABLE CAT6 UNSHIELDED YEL .5M - A-MCU60005/Y-R
 Order 'cable cat6 unshielded yel .5m - A-MCU60005/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10218-ND.

Options for Plug to Plug Modular Cable Assembly 9.84' (3.00m) Patch Cable, Molded Assmann Electronics Inc A-MCU60030-R
Send this link via E-Mail
Help With This Screen

CABLE CAT6 UNSHIELDED GRAY 3M - A-MCU60030-R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE CAT6 UNSHIELDED GRAY 2M - A-MCU60020-R Next: CABLE CAT6 UNSHIELDED GRAY 5M - A-MCU60050-R
CABLE CAT6 UNSHIELDED GRAY 3M - A-MCU60030-R