CABLE CAT6 UNSHIELDED RED 3M - A-MCU60030/R-R
Plug to Plug Modular Cable Assembly 9.84' (3.00m) Patch Cable, Molded Assmann Electronics Inc A-MCU60030/R-R
| Digi-Key Part Number | AE10232-ND |
1 10 25 50 100 |
11.57000 10.17000 9.11840 8.24140 7.01400 |
Extended Price
11.57 101.70 227.96 412.07 701.40 |
| Manufacturer Part Number | A-MCU60030/R-R | |||
| Description | CABLE CAT6 UNSHIELDED RED 3M | |||
| Quantity Available | 74 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-MCU60030/R-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Color | Red |
| Features | Patch Cable, Molded |
| Length | 9.84' (3.00m) |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Style | Cat6 |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A MCU60030 R R AMCU60030RR AE10232 ND AE10232ND AE10232 |
A-MCU60030/R-R Specification Sheet
CABLE CAT6 UNSHIELDED RED 3M - A-MCU60030/R-R (AE10232-ND)
Related parts Plug to Plug Modular Cable Assembly 9.84' (3.00m) Patch Cable, Molded Assmann Electronics Inc A-MCU60030/R-RCABLE CAT6 UNSHIELDED RED 3M - A-MCU60030/R-R
Order 'cable cat6 unshielded red 3m - A-MCU60030/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10232-ND.
CABLE CAT6 UNSHIELDED BLUE 3M - A-MCU60030/B-R
Order 'cable cat6 unshielded blue 3m - A-MCU60030/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10230-ND.
CABLE CAT6 UNSHIELDED GREEN 3M - A-MCU60030/G-R
Order 'cable cat6 unshielded green 3m - A-MCU60030/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10231-ND.
CABLE CAT6 UNSHIELDED YEL 3M - A-MCU60030/Y-R
Order 'cable cat6 unshielded yel 3m - A-MCU60030/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10233-ND.
CABLE CAT6 UNSHIELDED GRAY 3M - A-MCU60030-R
Order 'cable cat6 unshielded gray 3m - A-MCU60030-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10234-ND.
CABLE CAT6 UNSHIELDED RED .5M - A-MCU60005/R-R
Order 'cable cat6 unshielded red .5m - A-MCU60005/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10217-ND.
CABLE CAT6 UNSHIELDED RED 1M - A-MCU60010/R-R
Order 'cable cat6 unshielded red 1m - A-MCU60010/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10222-ND.
CABLE CAT6 UNSHIELDED RED 2M - A-MCU60020/R-R
Order 'cable cat6 unshielded red 2m - A-MCU60020/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10227-ND.
CABLE CAT6 UNSHIELDED RED 5M - A-MCU60050/R-R
Order 'cable cat6 unshielded red 5m - A-MCU60050/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10237-ND.
CABLE CAT6 UNSHIELDED RED 10M - A-MCU60100/R-R
Order 'cable cat6 unshielded red 10m - A-MCU60100/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10242-ND.
CABLE CAT.5E UNSHIELDED RED 3M - A-MCUP-80030/R
Order 'cable cat.5e unshielded red 3m - A-MCUP-80030/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1219-ND.
CABLE CAT.5E UNSHIELDED RED 3M - A-MCUP-80030/R-R
Order 'cable cat.5e unshielded red 3m - A-MCUP-80030/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9943-ND.
CABLE CAT6 UNSHIELDED BLUE .5M - A-MCU60005/B-R
Order 'cable cat6 unshielded blue .5m - A-MCU60005/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10215-ND.
CABLE CAT6 UNSHIELDED GREEN .5M - A-MCU60005/G-R
Order 'cable cat6 unshielded green .5m - A-MCU60005/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10216-ND.
CABLE CAT6 UNSHIELDED YEL .5M - A-MCU60005/Y-R
Order 'cable cat6 unshielded yel .5m - A-MCU60005/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10218-ND.
Options for Plug to Plug Modular Cable Assembly 9.84' (3.00m) Patch Cable, Molded Assmann Electronics Inc A-MCU60030/R-R
Send this link via E-Mail
Help With This Screen
