CABLE H/D DB15M-H/D DB15F 2M - AK322-2 - Cable Assemblies
| Digi-Key Part Number | AE1022-ND |
1 10 25 50 100 |
6.01000 5.27800 4.73200 4.27700 3.64000 |
Extended Price
6.01 52.78 118.30 213.85 364.00 |
| Manufacturer Part Number | AK322-2 | |||
| Description | CABLE H/D DB15M-H/D DB15F 2M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AK322-2 |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| 1st Connector | Female Socket Receptacle |
| 2nd Connector | Male Pin Plug |
| Color | Beige, Individual (Round) |
| Length | 6.56' (2.00m) |
| Number of Positions | 15 |
| Shielding | Shielded |
| Usage | VGA Monitor |
| Contact Finish | - |
| Type | High Density (HD) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK322 2 AK3222 AE1022 ND AE1022ND AE1022 |
CABLE H/D DB15M-H/D DB15F 2M - AK322-2 (AE1022-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE H/D DB15M-H/D DB15F 2M - AK322-2
Order 'cable h/d db15m-h/d db15f 2m - AK322-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1022-ND.
CABLE H/D DB15M-H/D DB15F 2M - AK322-2-R
Order 'cable h/d db15m-h/d db15f 2m - AK322-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1380-ND.
CABLE H/D DB15M-H/D DB15M 2M - AK532-2-R
Order 'cable h/d db15m-h/d db15m 2m - AK532-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10183-ND.
CABLE VGA W/FER DB15M-DB15F 1.8M - AK322/F-1.8
Order 'cable vga w/fer db15m-db15f 1.8m - AK322/F-1.8' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK322/F-1.8-ND.
CABLE DB25M-DB25M 2M - AK137-2
Order 'cable db25m-db25m 2m - AK137-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1010-ND.
CABLE DB25M-DB25F 2M - AK135-2
Order 'cable db25m-db25f 2m - AK135-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1012-ND.
CABLE DB25F-DB25F 2M - AK133-2
Order 'cable db25f-db25f 2m - AK133-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1014-ND.
CABLE DB9F-DB9F 2M - AK152-2
Order 'cable db9f-db9f 2m - AK152-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1016-ND.
CABLE DB9M-DB9M 2M - AK129-2
Order 'cable db9m-db9m 2m - AK129-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1018-ND.
CABLE DB9M-DB9F 2M - AK131-2
Order 'cable db9m-db9f 2m - AK131-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1020-ND.
CABLE CONNECTION SER/PARALL 2M - AK401-2
Order 'cable connection ser/parall 2m - AK401-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1111-ND.
CABLE DB25M-DB25M 2M - AK137-2-R
Order 'cable db25m-db25m 2m - AK137-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1378-ND.
CABLE DB9M-DB9F 2M - AK131-2-R
Order 'cable db9m-db9f 2m - AK131-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1379-ND.
CABLE CONNECTION SER/PARALL 2M - AK401-2-R
Order 'cable connection ser/parall 2m - AK401-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9863-ND.
CABLE DB25M-DB25F 2M - AK135-2-R
Order 'cable db25m-db25f 2m - AK135-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9865-ND.
Send this link via E-Mail
Help With This Screen