CABLE CAT6 UNSHIELDED GREEN 1M - A-MCU60010/G-R
| Digi-Key Part Number | AE10221-ND |
1 10 25 50 100 |
6.11000 5.36500 4.81000 4.34760 3.70000 |
Extended Price
6.11 53.65 120.25 217.38 370.00 |
| Manufacturer Part Number | A-MCU60010/G-R | |||
| Description | CABLE CAT6 UNSHIELDED GREEN 1M | |||
| Quantity Available | 180 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-MCU60010/G-R |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | CAT6 |
| Connector Type | RJ45 Male to Male |
| Overall Length | 1.000 m [Typ] |
| Cable Color | Green |
| Usage | Patch Cable |
| Individual Wire Size | 16 AWG (7/24) |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A MCU60010 G R AMCU60010GR AE10221 ND AE10221ND AE10221 |
CABLE CAT6 UNSHIELDED GREEN 1M - A-MCU60010/G-R (AE10221-ND)
Related parts:CABLE CAT6 UNSHIELDED GREEN 1M - A-MCU60010/G-R
Order 'cable cat6 unshielded green 1m - A-MCU60010/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10221-ND.
CABLE CAT6 UNSHIELDED BLUE 1M - A-MCU60010/B-R
Order 'cable cat6 unshielded blue 1m - A-MCU60010/B-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10220-ND.
CABLE CAT6 UNSHIELDED RED 1M - A-MCU60010/R-R
Order 'cable cat6 unshielded red 1m - A-MCU60010/R-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10222-ND.
CABLE CAT6 UNSHIELDED YEL 1M - A-MCU60010/Y-R
Order 'cable cat6 unshielded yel 1m - A-MCU60010/Y-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10223-ND.
CABLE CAT6 UNSHIELDED GRAY 1M - A-MCU60010-R
Order 'cable cat6 unshielded gray 1m - A-MCU60010-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10224-ND.
CABLE CAT6 UNSHIELDED GREEN .5M - A-MCU60005/G-R
Order 'cable cat6 unshielded green .5m - A-MCU60005/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10216-ND.
CABLE CAT6 UNSHIELDED GREEN 2M - A-MCU60020/G-R
Order 'cable cat6 unshielded green 2m - A-MCU60020/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10226-ND.
CABLE CAT6 UNSHIELDED GREEN 3M - A-MCU60030/G-R
Order 'cable cat6 unshielded green 3m - A-MCU60030/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10231-ND.
CABLE CAT6 UNSHIELDED GREEN 5M - A-MCU60050/G-R
Order 'cable cat6 unshielded green 5m - A-MCU60050/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10236-ND.
CABLE CAT6 UNSHIELDED GREEN 10M - A-MCU60100/G-R
Order 'cable cat6 unshielded green 10m - A-MCU60100/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10241-ND.
CABLE CAT.5E UNSHIELDED GREEN 1M - A-MCUP-80010/G
Order 'cable cat.5e unshielded green 1m - A-MCUP-80010/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1212-ND.
CABLE CAT.5E UNSHIELDED GREEN 1M - A-MCUP-80010/G-R
Order 'cable cat.5e unshielded green 1m - A-MCUP-80010/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9956-ND.
CABLE CAT6 UNSHIELDED BLUE .5M - A-MCU60005/B-R
Order 'cable cat6 unshielded blue .5m - A-MCU60005/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10215-ND.
CABLE CAT6 UNSHIELDED RED .5M - A-MCU60005/R-R
Order 'cable cat6 unshielded red .5m - A-MCU60005/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10217-ND.
CABLE CAT6 UNSHIELDED YEL .5M - A-MCU60005/Y-R
Order 'cable cat6 unshielded yel .5m - A-MCU60005/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10218-ND.
Send this link via E-Mail
Help With This Screen