CABLE CAT6 DBL-SHIELDED GRAY 5M - A-MCSSP60050-R - Cable Assemblies
| Digi-Key Part Number | AE10209-ND |
|
|
Extended Price
|
| Manufacturer Part Number | A-MCSSP60050-R | |||
| Description | CABLE CAT6 DBL-SHIELDED GRAY 5M | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-MCSSP60050-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Color | Gray |
| Features | Patch Cable, Molded |
| Length | 16.40' (5m) |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Style | Cat6 |
| Connector Type | Plug to Plug |
| Shielding | Double Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A MCSSP60050 R AMCSSP60050R AE10209 ND AE10209ND AE10209 |
A-MCSSP60050-R Specification Sheet
CABLE CAT6 DBL-SHIELDED GRAY 5M - A-MCSSP60050-R (AE10209-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE CAT6 DBL-SHIELDED GRAY 5M - A-MCSSP60050-R
Order 'cable cat6 dbl-shielded gray 5m - A-MCSSP60050-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10209-ND.
CABLE CAT6 DBL-SHIELDED GRAY .5M - A-MCSSP60005-R
Order 'cable cat6 dbl-shielded gray .5m - A-MCSSP60005-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10189-ND.
CABLE CAT6 DBL-SHIELDED BLUE 5M - A-MCSSP60050/B-R
Order 'cable cat6 dbl-shielded blue 5m - A-MCSSP60050/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10205-ND.
CABLE CAT6 DBL-SHIELDED GREEN 5M - A-MCSSP60050/G-R
Order 'cable cat6 dbl-shielded green 5m - A-MCSSP60050/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10206-ND.
CABLE CAT6 DBL-SHIELDED RED 5M - A-MCSSP60050/R-R
Order 'cable cat6 dbl-shielded red 5m - A-MCSSP60050/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10207-ND.
CABLE CAT6 DBL-SHIELDED YEL 5M - A-MCSSP60050/Y-R
Order 'cable cat6 dbl-shielded yel 5m - A-MCSSP60050/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10208-ND.
CABLE CAT6 DBL-SHIELDED GRAY 1M - A-MCSSP60010-R
Order 'cable cat6 dbl-shielded gray 1m - A-MCSSP60010-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10194-ND.
CABLE CAT6 DBL-SHIELDED GRAY 2M - A-MCSSP60020-R
Order 'cable cat6 dbl-shielded gray 2m - A-MCSSP60020-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10199-ND.
CABLE CAT6 DBL-SHIELDED GRAY 3M - A-MCSSP60030-R
Order 'cable cat6 dbl-shielded gray 3m - A-MCSSP60030-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10204-ND.
CABLE CAT6 DBL-SHIELDED GRAY 10M - A-MCSSP60100-R
Order 'cable cat6 dbl-shielded gray 10m - A-MCSSP60100-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10214-ND.
CABLE CAT6 DBL-SHIELDED BLUE .5M - A-MCSSP60005/B-R
Order 'cable cat6 dbl-shielded blue .5m - A-MCSSP60005/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10185-ND.
CABLE CAT6 DBL-SHIELDED GRN .5M - A-MCSSP60005/G-R
Order 'cable cat6 dbl-shielded grn .5m - A-MCSSP60005/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10186-ND.
CABLE CAT6 DBL-SHIELDED RED .5M - A-MCSSP60005/R-R
Order 'cable cat6 dbl-shielded red .5m - A-MCSSP60005/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10187-ND.
CABLE CAT6 DBL-SHIELDED YEL .5M - A-MCSSP60005/Y-R
Order 'cable cat6 dbl-shielded yel .5m - A-MCSSP60005/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10188-ND.
CABLE CAT6 DBL-SHIELDED BLUE 1M - A-MCSSP60010/B-R
Order 'cable cat6 dbl-shielded blue 1m - A-MCSSP60010/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10190-ND.
Send this link via E-Mail
Help With This Screen
