Keywords:





CONN EDGECARD 36POS DIP .156 SLD - GBM18DRST-S273

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBM18DRST-S273

Digi-Key Part Number GBM18DRST-S273-ND
Price Break
10
Unit Price
10.96500
Extended Price
109.65
Manufacturer Part NumberGBM18DRST-S273
DescriptionCONN EDGECARD 36POS DIP .156 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBM18DRST-S273
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBM18DRST-S273
Technical/Catalog InformationGBM18DRST-S273
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.093" (2.36mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 36
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTray
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GBM18DRST S273
GBM18DRSTS273

GBM18DRST-S273 Specification Sheet

Image of CONN EDGECARD 36POS DIP .156 SLD - GBM18DRST-S273

CONN EDGECARD 36POS DIP .156 SLD - GBM18DRST-S273 (GBM18DRST-S273-ND)

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBM18DRST-S273
CONN EDGECARD 36POS DIP .156 SLD - GBM18DRST-S273
 Order 'conn edgecard 36pos dip .156 sld - GBM18DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBM18DRST-S273-ND.
CONN EDGECARD 36POS DIP .156 SLD - ACM18DRSD-S273
 Order 'conn edgecard 36pos dip .156 sld - ACM18DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM18DRSD-S273-ND.
CONN EDGECARD 36POS DIP .156 SLD - ACM18DRSN-S273
 Order 'conn edgecard 36pos dip .156 sld - ACM18DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM18DRSN-S273-ND.
CONN EDGECARD 36POS DIP .156 SLD - ACM18DRST-S273
 Order 'conn edgecard 36pos dip .156 sld - ACM18DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM18DRST-S273-ND.
CONN EDGECARD 36POS DIP .156 SLD - EBM18DRSD-S273
 Order 'conn edgecard 36pos dip .156 sld - EBM18DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM18DRSD-S273-ND.
CONN EDGECARD 36POS DIP .156 SLD - EBM18DRSN-S273
 Order 'conn edgecard 36pos dip .156 sld - EBM18DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM18DRSN-S273-ND.
CONN EDGECARD 36POS DIP .156 SLD - EBM18DRST-S273
 Order 'conn edgecard 36pos dip .156 sld - EBM18DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM18DRST-S273-ND.
CONN EDGECARD 36POS DIP .156 SLD - ESM18DRSD-S273
 Order 'conn edgecard 36pos dip .156 sld - ESM18DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM18DRSD-S273-ND.
CONN EDGECARD 36POS DIP .156 SLD - ESM18DRSN-S273
 Order 'conn edgecard 36pos dip .156 sld - ESM18DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM18DRSN-S273-ND.
CONN EDGECARD 36POS DIP .156 SLD - ESM18DRST-S273
 Order 'conn edgecard 36pos dip .156 sld - ESM18DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM18DRST-S273-ND.
CONN EDGECARD 36POS DIP .156 SLD - EYM18DRSD-S273
 Order 'conn edgecard 36pos dip .156 sld - EYM18DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EYM18DRSD-S273-ND.
CONN EDGECARD 36POS DIP .156 SLD - EYM18DRSN-S273
 Order 'conn edgecard 36pos dip .156 sld - EYM18DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EYM18DRSN-S273-ND.
CONN EDGECARD 36POS DIP .156 SLD - EYM18DRST-S273
 Order 'conn edgecard 36pos dip .156 sld - EYM18DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EYM18DRST-S273-ND.
CONN EDGECARD 36POS DIP .156 SLD - GBM18DRSD-S273
 Order 'conn edgecard 36pos dip .156 sld - GBM18DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBM18DRSD-S273-ND.
CONN EDGECARD 36POS DIP .156 SLD - GBM18DRSN-S273
 Order 'conn edgecard 36pos dip .156 sld - GBM18DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBM18DRSN-S273-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBM18DRST-S273
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 36POS DIP .156 SLD - GBM18DRST-S273
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 36POS DIP .156 SLD - GBM18DRST Next: CONN EDGECARD 36POS DIP .156 SLD - GBM18DRST-S664
CONN EDGECARD 36POS DIP .156 SLD - GBM18DRST-S273