Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBM18DRST
CONN EDGECARD 36POS DIP .156 SLD - GBM18DRST - Connectors
| Digi-Key Part Number | GBM18DRST-ND |
10 |
7.14000 |
Extended Price
71.40 |
| Manufacturer Part Number | GBM18DRST | |||
| Description | CONN EDGECARD 36POS DIP .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBM18DRST |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBM18DRST GBM18DRST |
GBM18DRST Specification Sheet
CONN EDGECARD 36POS DIP .156 SLD - GBM18DRST (GBM18DRST-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBM18DRSTGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBM18DRST
Order 'conn edgecard 36pos dip .156 sld - GBM18DRST' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBM18DRST-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBM18DRST-S273
Order 'conn edgecard 36pos dip .156 sld - GBM18DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBM18DRST-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBM18DRST-S664
Order 'conn edgecard 36pos dip .156 sld - GBM18DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBM18DRST-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM18DRKF
Order 'conn edgecard 36pos dip .156 sld - ABM18DRKF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DRKF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM18DRKH
Order 'conn edgecard 36pos dip .156 sld - ABM18DRKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DRKH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM18DRKI
Order 'conn edgecard 36pos dip .156 sld - ABM18DRKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DRKI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM18DRKN
Order 'conn edgecard 36pos dip .156 sld - ABM18DRKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DRKN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM18DRKS
Order 'conn edgecard 36pos dip .156 sld - ABM18DRKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DRKS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM18DRSD
Order 'conn edgecard 36pos dip .156 sld - ABM18DRSD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DRSD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM18DRSD-S664
Order 'conn edgecard 36pos dip .156 sld - ABM18DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DRSD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM18DRSH
Order 'conn edgecard 36pos dip .156 sld - ABM18DRSH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DRSH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM18DRSI
Order 'conn edgecard 36pos dip .156 sld - ABM18DRSI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DRSI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM18DRSN
Order 'conn edgecard 36pos dip .156 sld - ABM18DRSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DRSN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM18DRSN-S664
Order 'conn edgecard 36pos dip .156 sld - ABM18DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DRSN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM18DRSS
Order 'conn edgecard 36pos dip .156 sld - ABM18DRSS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DRSS-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBM18DRST
Send this link via E-Mail
Help With This Screen
