CABLE CAT6 DBL-SHIELDED GREEN 2M - A-MCSSP60020/G-R
Plug to Plug Modular Cable Assembly 6.56' (2.00m) Patch Cable, Molded Assmann Electronics Inc A-MCSSP60020/G-R
| Digi-Key Part Number | AE10196-ND |
1 10 25 50 100 |
11.95000 10.50100 9.41480 8.50940 7.24200 |
Extended Price
11.95 105.01 235.37 425.47 724.20 |
| Manufacturer Part Number | A-MCSSP60020/G-R | |||
| Description | CABLE CAT6 DBL-SHIELDED GREEN 2M | |||
| Quantity Available | 26 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-MCSSP60020/G-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Color | Green |
| Features | Patch Cable, Molded |
| Length | 6.56' (2.00m) |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Style | Cat6 |
| Connector Type | Plug to Plug |
| Shielding | Double Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A MCSSP60020 G R AMCSSP60020GR AE10196 ND AE10196ND AE10196 |
A-MCSSP60020/G-R Specification Sheet
CABLE CAT6 DBL-SHIELDED GREEN 2M - A-MCSSP60020/G-R (AE10196-ND)
Related parts Plug to Plug Modular Cable Assembly 6.56' (2.00m) Patch Cable, Molded Assmann Electronics Inc A-MCSSP60020/G-RCABLE CAT6 DBL-SHIELDED GREEN 2M - A-MCSSP60020/G-R
Order 'cable cat6 dbl-shielded green 2m - A-MCSSP60020/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10196-ND.
CABLE CAT6 DBL-SHIELDED BLUE 2M - A-MCSSP60020/B-R
Order 'cable cat6 dbl-shielded blue 2m - A-MCSSP60020/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10195-ND.
CABLE CAT6 DBL-SHIELDED RED 2M - A-MCSSP60020/R-R
Order 'cable cat6 dbl-shielded red 2m - A-MCSSP60020/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10197-ND.
CABLE CAT6 DBL-SHIELDED YEL 2M - A-MCSSP60020/Y-R
Order 'cable cat6 dbl-shielded yel 2m - A-MCSSP60020/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10198-ND.
CABLE CAT6 DBL-SHIELDED GRAY 2M - A-MCSSP60020-R
Order 'cable cat6 dbl-shielded gray 2m - A-MCSSP60020-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10199-ND.
CABLE CAT6 DBL-SHIELDED GREEN 1M - A-MCSSP60010/G-R
Order 'cable cat6 dbl-shielded green 1m - A-MCSSP60010/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10191-ND.
CABLE CAT6 DBL-SHIELDED GREEN 3M - A-MCSSP60030/G-R
Order 'cable cat6 dbl-shielded green 3m - A-MCSSP60030/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10201-ND.
CABLE CAT6 DBL-SHIELDED GREEN 5M - A-MCSSP60050/G-R
Order 'cable cat6 dbl-shielded green 5m - A-MCSSP60050/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10206-ND.
CABLE CAT6 DBL-SHIELDED GRN .5M - A-MCSSP60005/G-R
Order 'cable cat6 dbl-shielded grn .5m - A-MCSSP60005/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10186-ND.
CABLE CAT6 DBL-SHIELDED GRN 10M - A-MCSSP60100/G-R
Order 'cable cat6 dbl-shielded grn 10m - A-MCSSP60100/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10211-ND.
CABLE CAT6 DBL-SHIELDED BLUE .5M - A-MCSSP60005/B-R
Order 'cable cat6 dbl-shielded blue .5m - A-MCSSP60005/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10185-ND.
CABLE CAT6 DBL-SHIELDED RED .5M - A-MCSSP60005/R-R
Order 'cable cat6 dbl-shielded red .5m - A-MCSSP60005/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10187-ND.
CABLE CAT6 DBL-SHIELDED YEL .5M - A-MCSSP60005/Y-R
Order 'cable cat6 dbl-shielded yel .5m - A-MCSSP60005/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10188-ND.
CABLE CAT6 DBL-SHIELDED GRAY .5M - A-MCSSP60005-R
Order 'cable cat6 dbl-shielded gray .5m - A-MCSSP60005-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10189-ND.
CABLE CAT6 DBL-SHIELDED BLUE 1M - A-MCSSP60010/B-R
Order 'cable cat6 dbl-shielded blue 1m - A-MCSSP60010/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10190-ND.
Options for Plug to Plug Modular Cable Assembly 6.56' (2.00m) Patch Cable, Molded Assmann Electronics Inc A-MCSSP60020/G-R
Send this link via E-Mail
Help With This Screen
