CONN EDGECARD 30POS DIP .156 SLD - GBM15DCWI - Connectors
| Digi-Key Part Number | GBM15DCWI-ND |
10 |
5.47500 |
Extended Price
54.75 |
| Manufacturer Part Number | GBM15DCWI | |||
| Description | CONN EDGECARD 30POS DIP .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBM15DCWI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBM15DCWI GBM15DCWI |
GBM15DCWI Specification Sheet
CONN EDGECARD 30POS DIP .156 SLD - GBM15DCWI (GBM15DCWI-ND) - Connectors
Related parts Connectors :CONN EDGECARD 30POS DIP .156 SLD - GBM15DCWI
Order 'conn edgecard 30pos dip .156 sld - GBM15DCWI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBM15DCWI-ND.
CONN EDGECARD 30POS DIP .156 SLD - ABM15DRKF
Order 'conn edgecard 30pos dip .156 sld - ABM15DRKF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRKF-ND.
CONN EDGECARD 30POS DIP .156 SLD - ABM15DRKH
Order 'conn edgecard 30pos dip .156 sld - ABM15DRKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRKH-ND.
CONN EDGECARD 30POS DIP .156 SLD - ABM15DRKI
Order 'conn edgecard 30pos dip .156 sld - ABM15DRKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRKI-ND.
CONN EDGECARD 30POS DIP .156 SLD - ABM15DRKN
Order 'conn edgecard 30pos dip .156 sld - ABM15DRKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRKN-ND.
CONN EDGECARD 30POS DIP .156 SLD - ABM15DRKS
Order 'conn edgecard 30pos dip .156 sld - ABM15DRKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRKS-ND.
CONN EDGECARD 30POS DIP .156 SLD - ABM15DRSD
Order 'conn edgecard 30pos dip .156 sld - ABM15DRSD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRSD-ND.
CONN EDGECARD 30POS DIP .156 SLD - ABM15DRSD-S664
Order 'conn edgecard 30pos dip .156 sld - ABM15DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRSD-S664-ND.
CONN EDGECARD 30POS DIP .156 SLD - ABM15DRSH
Order 'conn edgecard 30pos dip .156 sld - ABM15DRSH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRSH-ND.
CONN EDGECARD 30POS DIP .156 SLD - ABM15DRSI
Order 'conn edgecard 30pos dip .156 sld - ABM15DRSI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRSI-ND.
CONN EDGECARD 30POS DIP .156 SLD - ABM15DRSN
Order 'conn edgecard 30pos dip .156 sld - ABM15DRSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRSN-ND.
CONN EDGECARD 30POS DIP .156 SLD - ABM15DRSN-S664
Order 'conn edgecard 30pos dip .156 sld - ABM15DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRSN-S664-ND.
CONN EDGECARD 30POS DIP .156 SLD - ABM15DRSS
Order 'conn edgecard 30pos dip .156 sld - ABM15DRSS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRSS-ND.
CONN EDGECARD 30POS DIP .156 SLD - ABM15DRST
Order 'conn edgecard 30pos dip .156 sld - ABM15DRST' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRST-ND.
CONN EDGECARD 30POS DIP .156 SLD - ABM15DRST-S664
Order 'conn edgecard 30pos dip .156 sld - ABM15DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRST-S664-ND.
Send this link via E-Mail
Help With This Screen
