Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBM12DRMN-S664

CONN EDGECARD 24POS .156 WW - GBM12DRMN-S664 - Connectors

Digi-Key Part Number GBM12DRMN-S664-ND
Price Break
10
Unit Price
8.89500
Extended Price
88.95
Manufacturer Part NumberGBM12DRMN-S664
DescriptionCONN EDGECARD 24POS .156 WW
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBM12DRMN-S664
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBM12DRMN-S664
Technical/Catalog InformationGBM12DRMN-S664
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.125" (3.18mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeWire Wrap
Features-
Number of Positions 24
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTray
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GBM12DRMN S664
GBM12DRMNS664

GBM12DRMN-S664 Specification Sheet

Image of CONN EDGECARD 24POS .156 WW - GBM12DRMN-S664

CONN EDGECARD 24POS .156 WW - GBM12DRMN-S664 (GBM12DRMN-S664-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBM12DRMN-S664
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBM12DRMN-S664
 Order 'conn edgecard 24pos .156 ww - GBM12DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBM12DRMN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM12DRMD-S664
 Order 'conn edgecard 24pos .156 ww - ABM12DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRMD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM12DRMN-S664
 Order 'conn edgecard 24pos .156 ww - ABM12DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRMN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM12DRMT-S664
 Order 'conn edgecard 24pos .156 ww - ABM12DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRMT-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM12DRMD-S664
 Order 'conn edgecard 24pos .156 ww - ACM12DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM12DRMD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACM12DRMN-S664
 Order 'conn edgecard 24pos .156 ww - ACM12DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM12DRMN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM12DRMT-S664
 Order 'conn edgecard 24pos .156 ww - ACM12DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM12DRMT-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AGM12DRMD-S664
 Order 'conn edgecard 24pos .156 ww - AGM12DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM12DRMD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AGM12DRMN-S664
 Order 'conn edgecard 24pos .156 ww - AGM12DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM12DRMN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AGM12DRMT-S664
 Order 'conn edgecard 24pos .156 ww - AGM12DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM12DRMT-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMM12DRMD-S664
 Order 'conn edgecard 24pos .156 ww - AMM12DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRMD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMM12DRMN-S664
 Order 'conn edgecard 24pos .156 ww - AMM12DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRMN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMM12DRMT-S664
 Order 'conn edgecard 24pos .156 ww - AMM12DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRMT-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASM12DRMD-S664
 Order 'conn edgecard 24pos .156 ww - ASM12DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM12DRMD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ASM12DRMN-S664
 Order 'conn edgecard 24pos .156 ww - ASM12DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM12DRMN-S664-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBM12DRMN-S664
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 24POS .156 WW - GBM12DRMN-S664
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 24POS .156 WW - GBM12DRMN Next: CONN EDGECARD 24POS .156 WW - GBM12DRMS
CONN EDGECARD 24POS .156 WW - GBM12DRMN-S664