Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBM08DSEF
CONN EDGECARD 16POS .156 EYELET - GBM08DSEF
| Digi-Key Part Number | GBM08DSEF-ND |
10 |
6.09000 |
Extended Price
60.90 |
| Manufacturer Part Number | GBM08DSEF | |||
| Description | CONN EDGECARD 16POS .156 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBM08DSEF |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBM08DSEF GBM08DSEF |
GBM08DSEF Specification Sheet
CONN EDGECARD 16POS .156 EYELET - GBM08DSEF (GBM08DSEF-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBM08DSEFGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBM08DSEF
Order 'conn edgecard 16pos .156 eyelet - GBM08DSEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBM08DSEF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBM08DSEF-S243
Order 'conn edgecard 16pos .156 eyelet - GBM08DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBM08DSEF-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM08DSEF
Order 'conn edgecard 16pos .156 eyelet - ABM08DSEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DSEF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM08DSEF-S243
Order 'conn edgecard 16pos .156 eyelet - ABM08DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DSEF-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM08DSEH
Order 'conn edgecard 16pos .156 eyelet - ABM08DSEH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DSEH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM08DSEH-S243
Order 'conn edgecard 16pos .156 eyelet - ABM08DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DSEH-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM08DSEI
Order 'conn edgecard 16pos .156 eyelet - ABM08DSEI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DSEI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM08DSEI-S243
Order 'conn edgecard 16pos .156 eyelet - ABM08DSEI-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DSEI-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM08DSEN
Order 'conn edgecard 16pos .156 eyelet - ABM08DSEN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DSEN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM08DSEN-S243
Order 'conn edgecard 16pos .156 eyelet - ABM08DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DSEN-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM08DSEP-S243
Order 'conn edgecard 16pos .156 eyelet - ABM08DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DSEP-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM08DSES
Order 'conn edgecard 16pos .156 eyelet - ABM08DSES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DSES-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM08DSES-S243
Order 'conn edgecard 16pos .156 eyelet - ABM08DSES-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DSES-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM08DSEF
Order 'conn edgecard 16pos .156 eyelet - ACM08DSEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM08DSEF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM08DSEF-S243
Order 'conn edgecard 16pos .156 eyelet - ACM08DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM08DSEF-S243-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBM08DSEF
Send this link via E-Mail
Help With This Screen
