FLEX CABLE - AFG04G/AF04/AFG04G - A9CCG-0406F
| Digi-Key Part Number | A9CCG-0406F-ND |
1 10 100 250 500 1000 2500 5000 |
4.77000 3.88500 2.86230 2.47044 2.30006 1.98317 1.87412 1.81279 |
Extended Price
4.77 38.85 286.23 617.61 1150.03 1983.17 4685.30 9063.95 |
| Manufacturer Part Number | A9CCG-0406F | |||
| Description | FLEX CABLE - AFG04G/AF04/AFG04G | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A9CCG-0406F |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Pitch | 0.100" (2.54mm) |
| Contact Termination | Receptacle with Latch to Receptacle with Latch |
| Length | 6.0" (152.4mm) |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A9CCG 0406F A9CCG0406F |
FLEX CABLE - AFG04G/AF04/AFG04G - A9CCG-0406F (A9CCG-0406F-ND)
Related parts :FLEX CABLE - AFE04T/AF04/AFE04T - A9AAT-0406F
Order 'flex cable - afe04t/af04/afe04t - A9AAT-0406F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-0406F-ND.
FLEX CABLE - AFF04A/AF04/AFE04T - A9BAA-0406F
Order 'flex cable - aff04a/af04/afe04t - A9BAA-0406F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0406F-ND.
FLEX CABLE - AFF04G/AF04/AFE04T - A9BAG-0406F
Order 'flex cable - aff04g/af04/afe04t - A9BAG-0406F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-0406F-ND.
FLEX CABLE - AFF04A/AF04/AFF04A - A9BBA-0406F
Order 'flex cable - aff04a/af04/aff04a - A9BBA-0406F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-0406F-ND.
FLEX CABLE - AFF04G/AF04/AFF04G - A9BBG-0406F
Order 'flex cable - aff04g/af04/aff04g - A9BBG-0406F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBG-0406F-ND.
FLEX CABLE - AFG04A/AF04/AFE04T - A9CAA-0406F
Order 'flex cable - afg04a/af04/afe04t - A9CAA-0406F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-0406F-ND.
FLEX CABLE - AFG04A/AF04/AFG04A - A9CCA-0406F
Order 'flex cable - afg04a/af04/afg04a - A9CCA-0406F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-0406F-ND.
FLEX CABLE - AFG04G/AF04/AFG04G - A9CCG-0406F
Order 'flex cable - afg04g/af04/afg04g - A9CCG-0406F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCG-0406F-ND.
FLEX CABLE - AFG04G/AF04/AFE04T - A9CAG-0406F
Order 'flex cable - afg04g/af04/afe04t - A9CAG-0406F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAG-0406F-ND.
FLEX CABLE - AFG04G/AF04/AFG04G - A9CCG-0402F
Order 'flex cable - afg04g/af04/afg04g - A9CCG-0402F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCG-0402F-ND.
FLEX CABLE - AFG04G/AF04/AFG04G - A9CCG-0403F
Order 'flex cable - afg04g/af04/afg04g - A9CCG-0403F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCG-0403F-ND.
FLEX CABLE - AFG04G/AF04/AFG04G - A9CCG-0404F
Order 'flex cable - afg04g/af04/afg04g - A9CCG-0404F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCG-0404F-ND.
FLEX CABLE - AFG04G/AF04/AFG04G - A9CCG-0405F
Order 'flex cable - afg04g/af04/afg04g - A9CCG-0405F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCG-0405F-ND.
FLEX CABLE - AFG04G/AF04/AFG04G - A9CCG-0408F
Order 'flex cable - afg04g/af04/afg04g - A9CCG-0408F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCG-0408F-ND.
FLEX CABLE - AFG04G/AF04/AFE04T - A9CAG-0402F
Order 'flex cable - afg04g/af04/afe04t - A9CAG-0402F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAG-0402F-ND.
Send this link via E-Mail
Help With This Screen