Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN CARDEDGE 76POS 1MM SMD - GBE38DHFD - Connectors

Digi-Key Part Number GBE38DHFD-ND
Price Break
10
Unit Price
8.02500
Extended Price
80.25
Manufacturer Part NumberGBE38DHFD
DescriptionCONN CARDEDGE 76POS 1MM SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationGBE38DHFD
VendorSullins Connector Solutions
CategoryConnectors
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GBE38DHFD
GBE38DHFD

GBE38DHFD Specification Sheet

Image of CONN CARDEDGE 76POS 1MM SMD - GBE38DHFD

CONN CARDEDGE 76POS 1MM SMD - GBE38DHFD (GBE38DHFD-ND) - Connectors

Related parts Connectors :
CONN CARDEDGE 76POS 1MM SMD - GBE38DHFD
 Order 'conn cardedge 76pos 1mm smd - GBE38DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE38DHFD-ND.
CONN CARDEDGE 76POS 1MM SMD - ABE38DHFN
 Order 'conn cardedge 76pos 1mm smd - ABE38DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE38DHFN-ND.
CONN CARDEDGE 76POS 1MM SMD - ABE38DHFR
 Order 'conn cardedge 76pos 1mm smd - ABE38DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE38DHFR-ND.
CONN CARDEDGE 76POS 1MM SMD - ACE38DHFN
 Order 'conn cardedge 76pos 1mm smd - ACE38DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE38DHFN-ND.
CONN CARDEDGE 76POS 1MM SMD - ACE38DHFR
 Order 'conn cardedge 76pos 1mm smd - ACE38DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE38DHFR-ND.
CONN CARDEDGE 76POS 1MM SMD - GBE38DHFN
 Order 'conn cardedge 76pos 1mm smd - GBE38DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE38DHFN-ND.
CONN CARDEDGE 76POS 1MM SMD - GBE38DHFR
 Order 'conn cardedge 76pos 1mm smd - GBE38DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE38DHFR-ND.
CONN CARDEDGE 76POS 1MM SMD - GBE38DHFT
 Order 'conn cardedge 76pos 1mm smd - GBE38DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE38DHFT-ND.
CONN CARDEDGE 76POS 1MM SMD - GCE38DHFD
 Order 'conn cardedge 76pos 1mm smd - GCE38DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE38DHFD-ND.
CONN CARDEDGE 76POS 1MM SMD - GCE38DHFN
 Order 'conn cardedge 76pos 1mm smd - GCE38DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE38DHFN-ND.
CONN CARDEDGE 76POS 1MM SMD - GCE38DHFR
 Order 'conn cardedge 76pos 1mm smd - GCE38DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE38DHFR-ND.
CONN CARDEDGE 76POS 1MM SMD - GCE38DHFT
 Order 'conn cardedge 76pos 1mm smd - GCE38DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE38DHFT-ND.
CONN CARDEDGE 66POS 1MM SMD - ABE33DHFN
 Order 'conn cardedge 66pos 1mm smd - ABE33DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE33DHFN-ND.
CONN CARDEDGE 66POS 1MM SMD - ABE33DHFR
 Order 'conn cardedge 66pos 1mm smd - ABE33DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE33DHFR-ND.
CONN CARDEDGE 68POS 1MM SMD - ABE34DHFN
 Order 'conn cardedge 68pos 1mm smd - ABE34DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE34DHFN-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN CARDEDGE 76POS 1MM SMD - ACE38DHFR Next: CONN CARDEDGE 76POS 1MM SMD - GBE38DHFN