BUZZER 4.50KHZ 3-28VDC 85DB - PB-2211 - Audio Products
Buzzer Soberton Inc Piezo Indicator, Internal Drive 3 ~ 28VDC PB-2211
| Digi-Key Part Number | 433-1070-ND |
500 |
1.43220 |
Extended Price
716.10 |
| Manufacturer Part Number | PB-2211 | |||
| Description | BUZZER 4.50KHZ 3-28VDC 85DB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PB-2211 |
| Vendor | Soberton Inc |
| Category | Audio Products |
| Type | Piezo Indicator, Internal Drive |
| Sound Pressure Level | 85dB |
| Mounting Type | Flange Mount |
| Capacitance @ Frequency | - |
| Frequency | 4.5kHz |
| Packaging | Tray |
| Operating Mode | Continuous |
| Voltage Range | 3 ~ 28VDC |
| Voltage - Rated | 12VDC |
| Current Rating | 8mA |
| Size / Dimension | Circular - 22mm Dia x 10.9mm H |
| Termination | Wire Leads |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PB 2211 PB2211 433 1070 ND 4331070ND 433-1070 |
PB-2211 Specification Sheet
BUZZER 4.50KHZ 3-28VDC 85DB - PB-2211 (433-1070-ND) - Audio Products
Related parts Buzzer Soberton Inc Piezo Indicator, Internal Drive 3 ~ 28VDC PB-2211BUZZER 4.50KHZ 3-28VDC 85DB - PB-2211
Order 'buzzer 4.50khz 3-28vdc 85db - PB-2211' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1070-ND.
BUZZER 2.80KHZ 3-28VDC 90DB - PB-4216-1
Order 'buzzer 2.80khz 3-28vdc 90db - PB-4216-1' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1074-ND.
BUZZER 2.80KHZ 3-28VDC 90DB PCB - PB-4314
Order 'buzzer 2.80khz 3-28vdc 90db pcb - PB-4314' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1073-ND.
BUZZER 4.80KHZ 3-16BDC 85DB PCB - PB-1408-2
Order 'buzzer 4.80khz 3-16bdc 85db pcb - PB-1408-2' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1066-ND.
BUZZER 4.80KHZ 3-16BDC 85DB PCB - PB-1408-2
Order 'buzzer 4.80khz 3-16bdc 85db pcb - PB-1408-2' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1066-2-ND.
BUZZER 2.80KHZ 3-20VDC 85DB PCB - PB-2416-1
Order 'buzzer 2.80khz 3-20vdc 85db pcb - PB-2416-1' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1076-ND.
BUZZER 2.80KHZ 3-20VDC 85DB PCB - PB-2416-2
Order 'buzzer 2.80khz 3-20vdc 85db pcb - PB-2416-2' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1077-ND.
BUZZER 3.70KHZ 3-16VDC 90DB - PB-2317
Order 'buzzer 3.70khz 3-16vdc 90db - PB-2317' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1069-ND.
BUZZER 4.0KHZ 3-16VDC 80DB PCB - PB-1408-1
Order 'buzzer 4.0khz 3-16vdc 80db pcb - PB-1408-1' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1065-ND.
BUZZER 4.0KHZ 3-16VDC 80DB PCB - PB-1408-1
Order 'buzzer 4.0khz 3-16vdc 80db pcb - PB-1408-1' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1065-2-ND.
BUZZER 3.4KHZ 3-20VDC 86DB PCB - PB-2410-1
Order 'buzzer 3.4khz 3-20vdc 86db pcb - PB-2410-1' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1067-ND.
BUZZER 3.4KHZ 3-20VDC 95DB PCB - PB-2410-2
Order 'buzzer 3.4khz 3-20vdc 95db pcb - PB-2410-2' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1068-ND.
BUZZER 3.70KHZ 3-20VDC 90DB PCB - PB-2418-1
Order 'buzzer 3.70khz 3-20vdc 90db pcb - PB-2418-1' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1071-ND.
BUZZER 3.70KHZ 3-20VDC 90DB PCB - PB-2418-2
Order 'buzzer 3.70khz 3-20vdc 90db pcb - PB-2418-2' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1072-ND.
BUZZER 2.80KHZ 3-20VDC 90DB PCB - PB-2416-3
Order 'buzzer 2.80khz 3-20vdc 90db pcb - PB-2416-3' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1078-ND.
Options for Buzzer Soberton Inc Piezo Indicator, Internal Drive 3 ~ 28VDC PB-2211
Send this link via E-Mail
Help With This Screen
