FLEX CABLE - AFG02G/AF02/AFG02G - A9CCG-0206F - Cable Assemblies
| Digi-Key Part Number | A9CCG-0206F-ND |
1 10 100 250 500 1000 2500 5000 |
3.80000 3.09500 2.28060 1.96836 1.83262 1.58013 1.49325 1.44438 |
Extended Price
3.80 30.95 228.06 492.09 916.31 1580.13 3733.12 7221.90 |
| Manufacturer Part Number | A9CCG-0206F | |||
| Description | FLEX CABLE - AFG02G/AF02/AFG02G | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A9CCG-0206F |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Pitch | 0.100" (2.54mm) |
| Contact Termination | Receptacle with Latch to Receptacle with Latch |
| Length | 6.0" (152.4mm) |
| Number of Positions | 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A9CCG 0206F A9CCG0206F |
A9CCG-0206F Specification Sheet
FLEX CABLE - AFG02G/AF02/AFG02G - A9CCG-0206F (A9CCG-0206F-ND) - Cable Assemblies
Related parts Cable Assemblies :FLEX CABLE - AFE02T/AF02/AFE02T - A9AAT-0206F
Order 'flex cable - afe02t/af02/afe02t - A9AAT-0206F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-0206F-ND.
FLEX CABLE - AFF02A/AF02/AFE02T - A9BAA-0206F
Order 'flex cable - aff02a/af02/afe02t - A9BAA-0206F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0206F-ND.
FLEX CABLE - AFF02G/AF02/AFE02T - A9BAG-0206F
Order 'flex cable - aff02g/af02/afe02t - A9BAG-0206F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-0206F-ND.
FLEX CABLE - AFF02A/AF02/AFF02A - A9BBA-0206F
Order 'flex cable - aff02a/af02/aff02a - A9BBA-0206F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-0206F-ND.
FLEX CABLE - AFF02G/AF02/AFF02G - A9BBG-0206F
Order 'flex cable - aff02g/af02/aff02g - A9BBG-0206F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBG-0206F-ND.
FLEX CABLE - AFG02A/AF02/AFE02T - A9CAA-0206F
Order 'flex cable - afg02a/af02/afe02t - A9CAA-0206F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-0206F-ND.
FLEX CABLE - AFG02A/AF02/AFG02A - A9CCA-0206F
Order 'flex cable - afg02a/af02/afg02a - A9CCA-0206F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-0206F-ND.
FLEX CABLE - AFG02G/AF02/AFG02G - A9CCG-0206F
Order 'flex cable - afg02g/af02/afg02g - A9CCG-0206F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCG-0206F-ND.
FLEX CABLE - AFG02G/AF02/AFE02T - A9CAG-0206F
Order 'flex cable - afg02g/af02/afe02t - A9CAG-0206F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAG-0206F-ND.
FLEX CABLE - AFG02G/AF02/AFG02G - A9CCG-0202F
Order 'flex cable - afg02g/af02/afg02g - A9CCG-0202F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCG-0202F-ND.
FLEX CABLE - AFG02G/AF02/AFG02G - A9CCG-0203F
Order 'flex cable - afg02g/af02/afg02g - A9CCG-0203F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCG-0203F-ND.
FLEX CABLE - AFG02G/AF02/AFG02G - A9CCG-0204F
Order 'flex cable - afg02g/af02/afg02g - A9CCG-0204F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCG-0204F-ND.
FLEX CABLE - AFG02G/AF02/AFG02G - A9CCG-0205F
Order 'flex cable - afg02g/af02/afg02g - A9CCG-0205F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCG-0205F-ND.
FLEX CABLE - AFG02G/AF02/AFG02G - A9CCG-0208F
Order 'flex cable - afg02g/af02/afg02g - A9CCG-0208F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCG-0208F-ND.
FLEX CABLE - AFG02G/AF02/AFE02T - A9CAG-0202F
Order 'flex cable - afg02g/af02/afe02t - A9CAG-0202F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAG-0202F-ND.
Send this link via E-Mail
Help With This Screen
