Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN CARDEDGE 64POS 1MM SMD - GBE32DHFD

Digi-Key Part Number GBE32DHFD-ND
Price Break
10
Unit Price
7.60500
Extended Price
76.05
Manufacturer Part NumberGBE32DHFD
DescriptionCONN CARDEDGE 64POS 1MM SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationGBE32DHFD
VendorSullins Connector Solutions
CategoryConnectors
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GBE32DHFD
GBE32DHFD

GBE32DHFD Specification Sheet

Image of CONN CARDEDGE 64POS 1MM SMD - GBE32DHFD

CONN CARDEDGE 64POS 1MM SMD - GBE32DHFD (GBE32DHFD-ND)

Related parts :
CONN CARDEDGE 64POS 1MM SMD - GBE32DHFD
 Order 'conn cardedge 64pos 1mm smd - GBE32DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE32DHFD-ND.
CONN CARDEDGE 64POS 1MM SMD - GBE32DHFN
 Order 'conn cardedge 64pos 1mm smd - GBE32DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE32DHFN-ND.
CONN CARDEDGE 64POS 1MM SMD - GBE32DHFR
 Order 'conn cardedge 64pos 1mm smd - GBE32DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE32DHFR-ND.
CONN CARDEDGE 64POS 1MM SMD - GBE32DHFT
 Order 'conn cardedge 64pos 1mm smd - GBE32DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE32DHFT-ND.
CONN CARDEDGE 64POS 1MM SMD - GCE32DHFD
 Order 'conn cardedge 64pos 1mm smd - GCE32DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE32DHFD-ND.
CONN CARDEDGE 64POS 1MM SMD - GCE32DHFN
 Order 'conn cardedge 64pos 1mm smd - GCE32DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE32DHFN-ND.
CONN CARDEDGE 64POS 1MM SMD - GCE32DHFR
 Order 'conn cardedge 64pos 1mm smd - GCE32DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE32DHFR-ND.
CONN CARDEDGE 64POS 1MM SMD - GCE32DHFT
 Order 'conn cardedge 64pos 1mm smd - GCE32DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE32DHFT-ND.
CONN EDGECARD 64POS 1MM SMD - ABE32DHFD
 Order 'conn edgecard 64pos 1mm smd - ABE32DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE32DHFD-ND.
CONN EDGECARD 64POS 1MM SMD - ABE32DHFN
 Order 'conn edgecard 64pos 1mm smd - ABE32DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE32DHFN-ND.
CONN EDGECARD 64POS 1MM SMD - ABE32DHFR
 Order 'conn edgecard 64pos 1mm smd - ABE32DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE32DHFR-ND.
CONN EDGECARD 64POS 1MM SMD - ABE32DHFT
 Order 'conn edgecard 64pos 1mm smd - ABE32DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE32DHFT-ND.
CONN CARDEDGE 66POS 1MM SMD - ABE33DHFN
 Order 'conn cardedge 66pos 1mm smd - ABE33DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE33DHFN-ND.
CONN CARDEDGE 66POS 1MM SMD - ABE33DHFR
 Order 'conn cardedge 66pos 1mm smd - ABE33DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE33DHFR-ND.
CONN CARDEDGE 68POS 1MM SMD - ABE34DHFN
 Order 'conn cardedge 68pos 1mm smd - ABE34DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE34DHFN-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN CARDEDGE 62POS 1MM SMD - GCE31DHFT Next: CONN CARDEDGE 64POS 1MM SMD - GBE32DHFN