FLEX CABLE - AFG16A/AF16/AFG16A - A9CCA-1605F
| Digi-Key Part Number | A9CCA-1605F-ND |
1 10 100 250 500 1000 2500 5000 |
9.92000 8.07400 5.94930 5.13480 4.78068 4.12202 3.89538 3.76789 |
Extended Price
9.92 80.74 594.93 1283.70 2390.34 4122.02 9738.45 18839.45 |
| Manufacturer Part Number | A9CCA-1605F | |||
| Description | FLEX CABLE - AFG16A/AF16/AFG16A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A9CCA-1605F |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Pitch | 0.100" (2.54mm) |
| Contact Termination | Receptacle with Latch to Receptacle with Latch |
| Length | 5.0" (127.0mm) |
| Number of Positions | 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A9CCA 1605F A9CCA1605F |
FLEX CABLE - AFG16A/AF16/AFG16A - A9CCA-1605F (A9CCA-1605F-ND)
Related parts:FLEX CABLE - AFE16T/AF16/AFE16T - A9AAT-1605F
Order 'flex cable - afe16t/af16/afe16t - A9AAT-1605F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-1605F-ND.
FLEX CABLE - AFF16A/AF16/AFE16T - A9BAA-1605F
Order 'flex cable - aff16a/af16/afe16t - A9BAA-1605F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1605F-ND.
FLEX CABLE - AFF16G/AF16/AFE16T - A9BAG-1605F
Order 'flex cable - aff16g/af16/afe16t - A9BAG-1605F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-1605F-ND.
FLEX CABLE - AFF16A/AF16/AFF16A - A9BBA-1605F
Order 'flex cable - aff16a/af16/aff16a - A9BBA-1605F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-1605F-ND.
FLEX CABLE - AFF16G/AF16/AFF16G - A9BBG-1605F
Order 'flex cable - aff16g/af16/aff16g - A9BBG-1605F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBG-1605F-ND.
FLEX CABLE - AFG16G/AF16/AFE16T - A9CAG-1605F
Order 'flex cable - afg16g/af16/afe16t - A9CAG-1605F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAG-1605F-ND.
FLEX CABLE - AFG16G/AF16/AFG16G - A9CCG-1605F
Order 'flex cable - afg16g/af16/afg16g - A9CCG-1605F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCG-1605F-ND.
FLEX CABLE - AFG16A/AF16/AFG16A - A9CCA-1605F
Order 'flex cable - afg16a/af16/afg16a - A9CCA-1605F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-1605F-ND.
FLEX CABLE - AFG16A/AF16/AFE16T - A9CAA-1605F
Order 'flex cable - afg16a/af16/afe16t - A9CAA-1605F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-1605F-ND.
FLEX CABLE - AFG16A/AF16/AFG16A - A9CCA-1602F
Order 'flex cable - afg16a/af16/afg16a - A9CCA-1602F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-1602F-ND.
FLEX CABLE - AFG16A/AF16/AFG16A - A9CCA-1603F
Order 'flex cable - afg16a/af16/afg16a - A9CCA-1603F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-1603F-ND.
FLEX CABLE - AFG16A/AF16/AFG16A - A9CCA-1604F
Order 'flex cable - afg16a/af16/afg16a - A9CCA-1604F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-1604F-ND.
FLEX CABLE - AFG16A/AF16/AFG16A - A9CCA-1606F
Order 'flex cable - afg16a/af16/afg16a - A9CCA-1606F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-1606F-ND.
FLEX CABLE - AFG16A/AF16/AFG16A - A9CCA-1608F
Order 'flex cable - afg16a/af16/afg16a - A9CCA-1608F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-1608F-ND.
FLEX CABLE - AFG16A/AF16/AFE16T - A9CAA-1602F
Order 'flex cable - afg16a/af16/afe16t - A9CAA-1602F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-1602F-ND.
Send this link via E-Mail
Help With This Screen